CPLDs (Complex Programmable Logic Devices)

Results: 213
Stocking Options
Environmental Options
Media
Exclude
213Results
Applied FiltersRemove All

Showing
of 213
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Macrocells
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
222
In Stock
1 : $7.25000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
44-TQFP
ATF1504AS-10AU44
IC CPLD 64MC 10NS 44TQFP
Microchip Technology
1,271
In Stock
1 : $9.18000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
100 TQFP
ATF1508ASV-15AU100
IC CPLD 128MC 15NS 100TQFP
Microchip Technology
487
In Stock
1 : $10.43000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
128
80
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
ATF1508ASL-25JU84
ATF1504AS-10JU84
IC CPLD 64MC 10NS 84PLCC
Microchip Technology
408
In Stock
1 : $10.66000
Tube
Tube
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
64
64
-40°C ~ 85°C (TA)
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
100 TQFP
ATF1504AS-10AU100
IC CPLD 64MC 10NS 100TQFP
Microchip Technology
914
In Stock
1 : $10.75000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
64
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
100 TQFP
ATF1508AS-7AX100
IC CPLD 128MC 7.5NS 100TQFP
Microchip Technology
797
In Stock
1 : $26.68000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
4.75V ~ 5.25V
128
80
0°C ~ 70°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
100 TQFP
ATF1508AS-10AU100
IC CPLD 128MC 10NS 100TQFP
Microchip Technology
1,022
In Stock
1 : $28.65000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
128
80
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
1,143
In Stock
1 : $4.07000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
219
In Stock
1 : $4.78000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
3,545
In Stock
1 : $5.54000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
44-TQFP
ATF1502AS-10AU44
IC CPLD 32MC 10NS 44TQFP
Microchip Technology
3,018
In Stock
1 : $5.54000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
4 PLCC
ATF1502AS-10JU44
IC CPLD 32MC 10NS 44PLCC
Microchip Technology
751
In Stock
1 : $5.79000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
44-TQFP
ATF1502AS-7AX44
IC CPLD 32MC 7.5NS 44TQFP
Microchip Technology
133
In Stock
1 : $6.07000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
4.75V ~ 5.25V
32
32
0°C ~ 70°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
315
In Stock
1 : $7.80000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
20 ns
3V ~ 3.6V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP
44-TQFP (10x10)
4 PLCC
ATF1504AS-10JU44
IC CPLD 64MC 10NS 44PLCC
Microchip Technology
1,597
In Stock
1 : $7.94000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
225
In Stock
1 : $8.17000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
215
In Stock
1 : $10.30000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
64
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
184
In Stock
1 : $11.44000
Tube
Tube
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
64
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
4 PLCC
ATF1504AS-7JX44
IC CPLD 64MC 7.5NS 44PLCC
Microchip Technology
204
In Stock
1 : $14.17000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
4.75V ~ 5.25V
64
32
0°C ~ 70°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
100 TQFP
ATF1508ASL-25AU100
IC CPLD 128MC 25NS 100TQFP
Microchip Technology
146
In Stock
1 : $24.65000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
128
80
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
445
In Stock
1 : $4.25000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
4 PLCC
ATF1502AS-7JX44
IC CPLD 32MC 7.5NS 44PLCC
Microchip Technology
369
In Stock
1 : $6.36000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
4.75V ~ 5.25V
32
32
0°C ~ 70°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
4 PLCC
ATF1500A-10JU
IC CPLD 32MC 10NS 44PLCC
Microchip Technology
383
In Stock
1 : $6.71000
Tube
Tube
Active
Verified
In System Programmable (min 100 program/erase cycles)
10 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
4 PLCC
ATF1500AL-20JU
IC CPLD 32MC 20NS 44PLCC
Microchip Technology
254
In Stock
1 : $6.98000
Tube
Tube
Active
Verified
In System Programmable (min 100 program/erase cycles)
20 ns
4.5V ~ 5.5V
32
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
100 TQFP
ATF1508ASVL-20AU100
IC CPLD 128MC 20NS 100TQFP
Microchip Technology
269
In Stock
1 : $10.16000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
20 ns
3V ~ 3.6V
128
80
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
Showing
of 213

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.