64KB (64K x 8) Microcontrollers

Results: 7,047
Stocking Options
Environmental Options
Media
Exclude
7,047Results
Applied FiltersRemove All

Showing
of 7,047
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16-TSSOP
IC MCU 32BIT 64KB FLASH 16TSSOP
Infineon Technologies
1,197
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.76160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, I2S, POR, PWM, WDT
11
64KB (64K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 6x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
PG-TSSOP-16-8
16-TSSOP (0.173", 4.40mm Width)
28 VQFN
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7,152
In Stock
1 : $2.16000
Cut Tape (CT)
1,600 : $1.78630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 VFQFN
IC MCU 8BIT 64KB FLASH 20VQFN
Microchip Technology
3,399
In Stock
1 : $2.42000
Cut Tape (CT)
3,300 : $2.00959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
64KB (64K x 8)
FLASH
512 x 8
4K x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
44 TQFP
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
2,282
In Stock
1 : $2.62000
Cut Tape (CT)
1,200 : $2.15846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (64K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
16-SOT-23-THIN
IC MCU 32BIT 64KB FLSH SOT23-16
Texas Instruments
5,945
In Stock
1 : $2.79000
Cut Tape (CT)
3,000 : $1.37529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
32MHz
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
13
64KB (64K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 6x12b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOT-23-THIN
SOT-23-16 Thin, SOT-23 Variant
28 SSOP
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
4,140
In Stock
1 : $3.11000
Cut Tape (CT)
2,100 : $2.56781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
1K x 8
4K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
91,854
In Stock
1 : $3.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
18-UFBGA, FCBGA
IC MCU 32BIT 64KB FLASH 18WLCSP
STMicroelectronics
6,813
In Stock
1 : $3.63000
Cut Tape (CT)
5,000 : $1.80987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 16x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-WLCSP (1.86x2.14)
18-UFBGA, WLCSP
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
25,686
In Stock
1 : $3.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,269
In Stock
1 : $3.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
28 SSOP
IC MCU 16BIT 64KB FLASH 28SSOP
Microchip Technology
3,595
In Stock
1 : $3.72000
Cut Tape (CT)
2,100 : $3.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
21
64KB (64K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 12x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 UFQFN
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
10,167
In Stock
1 : $3.81000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
ST25R3916B-AQET
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
2,439
In Stock
1 : $4.00000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit
56MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, CapSense, DMA, LVD, PWM, Temp Sensor, TRNG, WDT
27
64KB (64K x 8)
FLASH
-
12K x 8
1.71V ~ 3.6V
A/D 16x12b SAR; D/A 1x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
3,755
In Stock
1 : $4.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
IC MCU 32BIT 64KB FLASH 48UFQFPN
STMicroelectronics
2,037
In Stock
1 : $4.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 19x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
EFM8LB10F16E-C-QFN32R
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
5,194
In Stock
1 : $4.28000
Tray
Tray
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (4x4)
32-UFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,749
In Stock
1 : $4.49445
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
8,878
In Stock
1 : $4.54000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,068
In Stock
1 : $4.54196
Cut Tape (CT)
2,400 : $2.36252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
ATSAML11D14A-MUT
IC MCU 32BIT 64KB FLASH 24VQFN
Microchip Technology
3,410
In Stock
1 : $4.60000
Cut Tape (CT)
6,000 : $3.83311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
9,725
In Stock
1 : $4.69000
Cut Tape (CT)
5,000 : $3.88894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
IC MCU 32BIT 64KB FLASH 32QFN
Microchip Technology
5,188
In Stock
1 : $4.69000
Cut Tape (CT)
5,000 : $3.87032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,898
In Stock
1 : $4.73000
Cut Tape (CT)
1,000 : $2.54261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 VQFN
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
2,368
In Stock
1 : $4.76000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
2,422
In Stock
1 : $4.88000
Cut Tape (CT)
3,000 : $2.53947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 7,047

64KB (64K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.