Microcontrollers

Results: 2,330
Stocking Options
Environmental Options
Media
Exclude
2,330Results
Applied FiltersRemove All

Showing
of 2,330
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
30-LSSOP
IC MCU 16BIT 32KB FLASH 30LSSOP
Renesas Electronics Corporation
770
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $1.50566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
30-LSSOP
30-LSSOP (0.240", 6.10mm Width)
24 HWQFN
IC MCU 16BIT 64KB FLASH 24HWQFN
Renesas Electronics Corporation
4,319
In Stock
1 : $3.39000
Cut Tape (CT)
2,500 : $1.70781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
15
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
48 LFQFP
IC MCU 16BIT 64KB FLASH 48LFQFP
Renesas Electronics Corporation
1,384
In Stock
1 : $4.24000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
34
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
20 LSSOP
IC MCU 16BIT 16KB FLASH 20LSSOP
Renesas Electronics Corporation
348
In Stock
1 : $2.61000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.240", 6.10mm Width)
32 HWQFN
IC MCU 16BIT 32KB FLASH 32HWQFN
Renesas Electronics Corporation
3,924
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $1.50566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-HWQFN (5x5)
32-WFQFN Exposed Pad
48 LFQFP
IC MCU 16BIT 16KB FLASH 48LFQFP
Renesas Electronics Corporation
5,968
In Stock
1 : $3.20000
Cut Tape (CT)
2,000 : $1.61972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
44 LQFP
IC MCU 16BIT 32KB FLASH 44LQFP
Renesas Electronics Corporation
750
In Stock
1 : $3.65000
Cut Tape (CT)
1,000 : $1.92509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
31
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-LQFP (10x10)
44-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 128KB FLASH 64LFQFP
Renesas Electronics Corporation
650
In Stock
1 : $4.47000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
48
128KB (128K x 8)
FLASH
8K x 8
12K x 8
1.6V ~ 5.5V
A/D 12x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
44 LQFP
IC MCU 16BIT 64KB FLASH 44LQFP
Renesas Electronics Corporation
1,194
In Stock
1 : $4.54000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
31
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-LQFP (10x10)
44-LQFP
40-HWQFN
IC MCU 16BIT 192KB FLASH 40HWQFN
Renesas Electronics Corporation
2,500
In Stock
1 : $5.11477
Cut Tape (CT)
2,500 : $2.68713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
28
192KB (192K x 8)
FLASH
8K x 8
16K x 8
1.6V ~ 5.5V
A/D 9x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-HWQFN (6x6)
40-WFQFN Exposed Pad
100 LQFP
IC MCU 16BIT 96KB FLASH 100LQFP
Renesas Electronics Corporation
227
In Stock
1 : $5.41000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
82
96KB (96K x 8)
FLASH
8K x 8
8K x 8
1.6V ~ 5.5V
A/D 20x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
52 LQFP
IC MCU 16BIT 32KB FLASH 52LQFP
Renesas Electronics Corporation
1,330
In Stock
1 : $8.45000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 12x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-LQFP (10x10)
52-LQFP
100 LQFP
IC MCU 16BIT 256KB FLSH 100LFQFP
Renesas Electronics Corporation
411
In Stock
1 : $10.12000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
82
256KB (256K x 8)
FLASH
8K x 8
20K x 8
1.6V ~ 5.5V
A/D 20x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
128 LFQFP
IC MCU 16BIT 192KB FLSH 128LFQFP
Renesas Electronics Corporation
576
In Stock
1 : $10.46000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
110
192KB (192K x 8)
FLASH
8K x 8
16K x 8
1.6V ~ 5.5V
A/D 26x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
128-LFQFP (14x20)
128-LQFP
20 LSSOP
IC MCU 16BIT 16KB FLASH 20LSSOP
Renesas Electronics Corporation
4,804
In Stock
1 : $2.45655
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.240", 6.10mm Width)
24 HWQFN
IC MCU 16BIT 16KB FLASH 24HWQFN
Renesas Electronics Corporation
4,875
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $1.27756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
20 LSSOP
IC MCU 16BIT 32KB FLASH 20LSSOP
Renesas Electronics Corporation
3,840
In Stock
1 : $2.61000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
13
32KB (32K x 8)
FLASH
-
2K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.240", 6.10mm Width)
20 LSSOP
IC MCU 16BIT 48KB FLASH 20LSSOP
Renesas Electronics Corporation
3,840
In Stock
1 : $2.88000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
13
48KB (48K x 8)
FLASH
-
3K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.240", 6.10mm Width)
20 LSSOP
IC MCU 16BIT 64KB FLASH 20LSSOP
Renesas Electronics Corporation
1,587
In Stock
1 : $3.24000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
13
64KB (64K x 8)
FLASH
-
4K x 8
1.6V ~ 5.5V
A/D 6x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-LSSOP
20-LSSOP (0.240", 6.10mm Width)
48 LFQFP
IC MCU 16BIT 32KB FLASH 48LFQFP
Renesas Electronics Corporation
2,373
In Stock
1 : $3.39000
Cut Tape (CT)
2,000 : $1.72138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
34
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
32 HWQFN
IC MCU 16BIT 64KB FLASH 32HWQFN
Renesas Electronics Corporation
3,574
In Stock
1 : $3.61000
Cut Tape (CT)
2,500 : $1.83388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
22
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 8x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-HWQFN (5x5)
32-WFQFN Exposed Pad
48 LFQFP
IC MCU 16BIT 32KB FLASH 48LFQFP
Renesas Electronics Corporation
1,454
In Stock
1 : $3.83000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
34
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 32KB FLASH 64LFQFP
Renesas Electronics Corporation
1,000
In Stock
1 : $4.02000
Cut Tape (CT)
1,500 : $2.09813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
48
32KB (32K x 8)
FLASH
4K x 8
2K x 8
1.6V ~ 5.5V
A/D 12x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
44 LQFP
IC MCU 16BIT 128KB FLASH 44LQFP
Renesas Electronics Corporation
520
In Stock
1 : $4.15000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
31
128KB (128K x 8)
FLASH
8K x 8
12K x 8
1.6V ~ 5.5V
A/D 10x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-LQFP (10x10)
44-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 128KB FLASH 64LFQFP
Renesas Electronics Corporation
1,263
In Stock
1 : $4.28000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
48
128KB (128K x 8)
FLASH
-
12K x 8
1.6V ~ 5.5V
A/D 12x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
Showing
of 2,330

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.