Microcontrollers

Results: 319
Stocking Options
Environmental Options
Media
Exclude
319Results
Applied FiltersRemove All

Showing
of 319
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MSP430G2452IRSA16T
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
14,831
In Stock
1 : $3.85000
Cut Tape (CT)
3,000 : $1.96059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
8KB (8K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
INA4181A3QPWRQ1
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
15,130
In Stock
1 : $5.73000
Cut Tape (CT)
2,000 : $3.06358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ADC10065CIMTX/NOPB
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
4,168
In Stock
1 : $6.01000
Cut Tape (CT)
2,000 : $3.22661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
20-DIP
IC MCU 16BIT 16KB FLASH 20DIP
Texas Instruments
993
In Stock
1 : $6.11000
Tube
Tube
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
MSP430F2252IRHAR
IC MCU 16BIT 56KB FLASH 40VQFN
Texas Instruments
2,865
In Stock
1 : $8.52000
Cut Tape (CT)
2,500 : $4.68904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
56KB (56K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
TLV2462AMDREP
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
15,341
In Stock
1 : $2.36000
Cut Tape (CT)
2,500 : $0.97798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, PWM, WDT
4
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TLV2462AMDREP
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
5,320
In Stock
7,500
Marketplace
1 : $2.61000
Cut Tape (CT)
2,500 : $1.21775
Tape & Reel (TR)
288 : $1.80858
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, PWM, WDT
4
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MSP430G2452IRSA16T
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
187
In Stock
1 : $5.36000
Cut Tape (CT)
250 : $3.12060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
8KB (8K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
296~4223442~RHB~32.JPG
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
70,491
In Stock
449
Marketplace
1 : $5.72000
Cut Tape (CT)
3,000 : $3.03119
Tape & Reel (TR)
145 : $3.61710
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
MSP430F2252IRHAR
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
3,858
In Stock
1 : $6.10000
Cut Tape (CT)
2,500 : $3.09764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
32KB (32K x 8)
FLASH
-
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
INA4181A3QPWRQ1
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
528
In Stock
1 : $5.89000
Tube
Tube
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ADC10065CIMTX/NOPB
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
3,446
In Stock
1 : $6.16000
Tube
Tube
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
MSP430F2252TDAR
IC MCU 16BIT 56KB FLASH 38TSSOP
Texas Instruments
3,579
In Stock
1 : $7.68000
Cut Tape (CT)
2,000 : $4.01844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
56KB (56K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
38-TSSOP
38-TSSOP (0.240", 6.10mm Width)
MSP430F2252IRHAR
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
3,700
In Stock
1 : $7.82000
Cut Tape (CT)
2,500 : $4.27278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
32KB (32K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
14 TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
14,671
In Stock
1 : $2.75000
Cut Tape (CT)
2,000 : $1.37001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
1,000
In Stock
907
Marketplace
1 : $2.89000
Cut Tape (CT)
2,000 : $1.53065
Tape & Reel (TR)
242 : $2.15636
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
2,000
In Stock
1 : $3.07000
Cut Tape (CT)
2,000 : $1.47547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
INA4181A3QPWRQ1
IC MCU 16BIT 2KB FLASH 20TSSOP
Texas Instruments
2,705
In Stock
1 : $3.01000
Cut Tape (CT)
2,000 : $1.52389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
MSP430G2452IRSA16T
IC MCU 16BIT 1KB FLASH 16QFN
Texas Instruments
710
In Stock
500
Marketplace
1 : $3.01000
Cut Tape (CT)
250 : $1.42988
Tape & Reel (TR)
231 : $2.15061
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
1KB (1K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14 TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
6,123
In Stock
1,080
Marketplace
1 : $3.06000
Tube
226 : $2.31288
Bulk
Bulk
Tube
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
ADC10065CIMTX/NOPB
IC MCU 16BIT 4KB FLASH 28TSSOP
Texas Instruments
10,186
In Stock
1 : $3.26000
Cut Tape (CT)
2,000 : $1.56743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
24
4KB (4K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
MSP430G2452IRSA16T
IC MCU 16BIT 4KB FLASH 16QFN
Texas Instruments
401
In Stock
1,601
Marketplace
1 : $3.42000
Cut Tape (CT)
250 : $1.82708
Tape & Reel (TR)
212 : $2.45198
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
MSP430G2452IRSA16T
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
5,443
In Stock
18,920
Marketplace
1 : $3.52000
Cut Tape (CT)
3,000 : $1.68390
Tape & Reel (TR)
205 : $2.53893
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
INA4181A3QPWRQ1
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
2,914
In Stock
1 : $3.45000
Cut Tape (CT)
2,000 : $1.86348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14 TSSOP
IC MCU 16BIT 4KB FLASH 14TSSOP
Texas Instruments
2,800
In Stock
1 : $3.74000
Cut Tape (CT)
2,000 : $1.83059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 319

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.