Microcontrollers

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
2,830
In Stock
1 : $15.72000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
743
In Stock
1 : $16.52000
Cut Tape (CT)
1,500 : $10.13959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $18.03000
Cut Tape (CT)
1,500 : $11.11083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
352
In Stock
1 : $9.40000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
2KB (2K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
1,877
In Stock
1 : $17.40000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $10.09769
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
21
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
56
In Stock
1 : $7.68000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
4KB (4K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
73
In Stock
1 : $15.12000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
39
In Stock
1 : $14.25000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
1 : $12.67000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
4KB (4K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
0
In Stock
1,500 : $5.86729
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
1,500 : $6.31457
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
2KB (2K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
1,911 : $6.77407
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
2KB (2K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
1,500 : $6.77407
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
2KB (2K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
1,500 : $7.33223
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
4KB (4K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
1,500 : $7.99189
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
4KB (4K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
0
In Stock
1,500 : $9.59025
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,911 : $9.99620
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
C8051F536A-IM
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $9.99619
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
0
In Stock
Check Lead Time
1,911 : $10.09768
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
21
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
0
In Stock
Check Lead Time
1,500 : $11.92440
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24-DIP
IC MCU 8BIT 8KB FLASH 24DIP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
24-DIP
24-DIP (0.300", 7.62mm)
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
20-DIP
IC MCU 8BIT 8KB FLASH 20DIP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
20-DIP
20-DIP (0.300", 7.62mm)
Showing
of 27

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.