Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : $20.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
839 In Stock | 1 : $21.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
882 In Stock | 1 : $33.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,180 In Stock | 1 : $33.90000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 93 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-BGA (7x7) | 120-VFBGA | |||
1,717 In Stock | 1 : $35.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 144 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 192-BGA (7x7) | 192-VFBGA | |||
1,197 In Stock | 1 : $31.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
239 In Stock | 1 : $31.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 47 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
6,745 In Stock | 1 : $33.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 93 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-BGA (7x7) | 120-VFBGA | |||
1,529 In Stock | 1 : $21.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
372 In Stock | 1 : $22.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
454 In Stock | 1 : $22.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
520 In Stock | 1 : $33.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 87 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
557 In Stock | 1 : $16.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,209 In Stock | 1 : $17.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
401 In Stock | 1 : $19.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,329 In Stock | 1 : $25.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
510 In Stock | 1 : $27.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
446 In Stock | 1 : $27.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
431 In Stock | 1 : $27.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,343 In Stock | 1 : $29.57000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 121 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 152-BGA (8x8) | 152-VFBGA | |||
570 In Stock | 1 : $31.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 90 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
2,000 In Stock | 1,000 : $11.88608 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,000 : $21.22092 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,000 In Stock | 1,000 : $22.99557 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
59 In Stock | 1 : $30.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |