Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,643 In Stock | 1 : $4.37000 Cut Tape (CT) 2,500 : $2.50210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
15,507 In Stock | 1 : $4.37000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
40 In Stock | 1,008 : $2.46271 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.02737 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.17218 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.17754 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.24459 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.26872 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.29286 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.32363 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.41085 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.42534 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.42534 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.42534 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.43677 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.55299 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.55299 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.55299 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.56800 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.68688 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.70316 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : $2.78200 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.82829 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,008 : $2.92843 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) |