Microcontrollers

Results: 59
Stocking Options
Environmental Options
Media
Exclude
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64-LFQFP (10x10)
IC MCU 16BIT 48KB FLASH 64LFQFP
Renesas Electronics Corporation
2,550
In Stock
1 : $16.45000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
80-LFQFP (12x12)
IC MCU 16BIT 64KB FLASH 80LFQFP
Renesas Electronics Corporation
1,904
In Stock
1 : $16.99000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
63
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
80-LFQFP (12x12)
80-LQFP
100 LQFP
IC MCU 16BIT 128KB FLASH 100LQFP
Renesas Electronics Corporation
1,236
In Stock
1 : $17.14000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
128KB (128K x 8)
FLASH
8K x 8
8K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 16BIT 256KB FLASH 100LQFP
Renesas Electronics Corporation
1,385
In Stock
1 : $17.53000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
256KB (256K x 8)
FLASH
8K x 8
16K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
48 LFQFP
IC MCU 16BIT 32KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
1 : $7.07000
Tray
Tray
Obsolete
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
35
32KB (32K x 8)
FLASH
8K x 8
2K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 48KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $8.64629
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
48 LFQFP
IC MCU 16BIT 48KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
2,000 : $9.52844
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
35
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LFQFP (7x7)
48-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 64KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $9.84760
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 48KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $9.84760
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
80-LFQFP (12x12)
IC MCU 16BIT 64KB FLASH 80LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $10.19744
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
63
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
80-LFQFP (12x12)
80-LQFP
100 LQFP
IC MCU 16BIT 64KB FLASH 100LQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $10.29735
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 16BIT 128KB FLASH 100LQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $10.29735
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
128KB (128K x 8)
FLASH
8K x 8
8K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 16BIT 256KB FLASH 100LQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,000 : $10.54703
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
256KB (256K x 8)
FLASH
8K x 8
16K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
48 LFQFP
IC MCU 16BIT 24KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
35
24KB (24K x 8)
FLASH
8K x 8
2K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
48 LFQFP
IC MCU 16BIT 48KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
48 LFQFP
IC MCU 16BIT 24KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
35
24KB (24K x 8)
FLASH
8K x 8
2K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
48 LFQFP
IC MCU 16BIT 32KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
35
32KB (32K x 8)
FLASH
8K x 8
2K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LFQFP (7x7)
48-LQFP
100 LQFP
IC MCU 16BIT 64KB FLASH 100LQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
78
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
80-LFQFP (12x12)
IC MCU 16BIT 64KB FLASH 80LQFP
Renesas Electronics Corporation
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
63
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-LFQFP (12x12)
80-LQFP
100 LQFP
IC MCU 16BIT 128KB FLSH 100LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
128KB (128K x 8)
FLASH
8K x 8
8K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 48KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
48 LFQFP
IC MCU 16BIT 24KB FLASH 48LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
35
24KB (24K x 8)
FLASH
8K x 8
2K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
48-LFQFP (7x7)
48-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 64KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
100 LQFP
IC MCU 16BIT 64KB FLASH 100LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CANbus, CSI, I2C, LINbus, SPI, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
78
64KB (64K x 8)
FLASH
8K x 8
4K x 8
2.7V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
64-LFQFP (10x10)
IC MCU 16BIT 48KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Active
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, Motor Control, LCD, LVD, POR, PWM, WDT
49
48KB (48K x 8)
FLASH
8K x 8
3K x 8
2.7V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LFQFP (10x10)
64-LQFP
Showing
of 59

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.