7KB (4K x 14) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,180 In Stock | 1 : $1.80000 Cut Tape (CT) 2,600 : $1.50720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,068 In Stock | 1 : $1.97000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
4,945 In Stock | 1 : $2.01000 Cut Tape (CT) 1,600 : $1.67467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
2,501 In Stock | 1 : $2.05000 Cut Tape (CT) 2,600 : $1.69327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,296 In Stock | 1 : $2.18000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,728 In Stock | 1 : $2.28871 Cut Tape (CT) 2,600 : $1.89796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 8x10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,455 In Stock | 1 : $2.33000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4,994 In Stock | 1 : $2.36000 Cut Tape (CT) 1,600 : $1.95377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4,402 In Stock | 1 : $2.61000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,806 In Stock | 1 : $2.74000 Cut Tape (CT) 3,300 : $2.28872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,974 In Stock | 1 : $2.81000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,464 In Stock | 1 : $2.81000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 12x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
2,674 In Stock | 1 : $2.90000 Cut Tape (CT) 2,600 : $2.40035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,455 In Stock | 1 : $2.96000 Cut Tape (CT) 3,300 : $2.43757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
2,537 In Stock | 1 : $3.05000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,681 In Stock | 1 : $3.27000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,894 In Stock | 1 : $3.46000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
7,506 In Stock | 1 : $3.55000 Cut Tape (CT) 1,600 : $2.95858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
14,883 In Stock | 1 : $3.68000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
20,812 In Stock | 1 : $3.76000 Cut Tape (CT) 2,600 : $3.76798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,407 In Stock | 1 : $3.85000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 7KB (4K x 14) | FLASH | 256 x 8 | 384 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
2,298 In Stock | 1 : $3.98000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
3,326 In Stock | 1 : $4.07000 Cut Tape (CT) 1,600 : $4.07035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,421 In Stock | 1 : $4.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,559 In Stock | 1 : $4.22386 Cut Tape (CT) 2,100 : $3.49820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |