Silicon Labs Microcontrollers

Results: 3,827
Stocking Options
Environmental Options
Media
Exclude
3,827Results
Applied FiltersRemove All

Showing
of 3,827
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
17,539
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.80514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
EFM8BB5-series
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
7,500
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.85562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
1.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
6,652
In Stock
1 : $2.08000
Cut Tape (CT)
1,500 : $1.21375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
20-QFN
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
5,156
In Stock
1 : $2.57000
Cut Tape (CT)
1,500 : $1.49007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
16-CSP
IC MCU 8BIT 8KB FLASH 16CSP
Silicon Labs
5,320
In Stock
1 : $3.03000
Cut Tape (CT)
2,500 : $1.71696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-CSP (1.78x1.66)
16-UFBGA, WLCSP
CP2102N-A01-GQFN20
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
1,641
In Stock
1 : $3.83000
Cut Tape (CT)
1,500 : $2.23176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2.25K x 8
1.71V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8LB10F16E-C-QFN32R
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
5,194
In Stock
1 : $4.28000
Tray
Tray
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (4x4)
32-UFQFN Exposed Pad
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
61,643
In Stock
1 : $4.60000
Cut Tape (CT)
2,500 : $2.63020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
15,507
In Stock
1 : $4.60000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
16-SOIC (0.154", 3.90mm Width)
EFM8LB10F16E-C-QFN32R
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
16,511
In Stock
1 : $5.56000
Cut Tape (CT)
2,500 : $3.20028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
72MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 20x14b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-QFN (4x4)
32-UFQFN Exposed Pad
48-VFQFN Exposed Pad
IC MCU 32BIT 512KB FLASH 48QFN
Silicon Labs
2,440
In Stock
1 : $6.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit
80MHz
I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART
Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT
34
512KB (512K x 8)
FLASH
-
64K x 8
1.71V ~ 3.8V
A/D 16x12/16/20b; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-QFN (6x6)
48-VFQFN Exposed Pad
24-VQFN Exposed Pad
IC MCU 32BIT 32KB FLASH 24QFN
Silicon Labs
2,780
In Stock
1 : $8.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
32MHz
I2C, IrDA, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM
17
32KB (32K x 8)
FLASH
-
4K x 8
1.98V ~ 3.8V
A/D 2x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (5x5)
24-VQFN Exposed Pad
24-QFN Exp Pad
IC MCU 8BIT 64KB FLASH 24QFN
Silicon Labs
12,131
In Stock
1 : $8.73189
Cut Tape (CT)
1,500 : $5.20807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
24-VFQFN Exposed Pad
32-VQFN Exposed Pad
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
2,975
In Stock
1 : $9.19000
Cut Tape (CT)
3,000 : $5.34433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
25MHz
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
22
64KB (64K x 8)
FLASH
-
8K x 8
1.98V ~ 3.8V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (6x6)
32-VQFN Exposed Pad
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
2,110
In Stock
1 : $9.30000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
32 QFN
IC MCU 32BIT 256KB FLASH 32QFN
Silicon Labs
397
In Stock
1 : $9.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
40MHz
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
24
256KB (256K x 8)
FLASH
-
32K x 8
1.85V ~ 3.8V
A/D 24x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
880
In Stock
1 : $10.33000
Cut Tape (CT)
500 : $6.52424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8051
8-Bit
48 MIPS
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
32KB (32K x 8)
FLASH
-
2.25K x 8
2.7V ~ 5.25V
A/D 21x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
48-TQFP
IC MCU 8BIT 32KB FLASH 48TQFP
Silicon Labs
281
In Stock
1 : $10.33000
Tray
Tray
Active
Not Verified
8051
8-Bit
48 MIPS
EBI/EMI, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
40
32KB (32K x 8)
FLASH
-
2.25K x 8
2.7V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
32-VQFN Exposed Pad
IC MCU 32BIT 128KB FLASH 32QFN
Silicon Labs
3,002
In Stock
1 : $11.22000
Cut Tape (CT)
3,000 : $6.59048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M3
32-Bit
32MHz
I2C, IrDA, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
128KB (128K x 8)
FLASH
-
16K x 8
1.98V ~ 3.8V
A/D 4x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (6x6)
32-VQFN Exposed Pad
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
7,330
In Stock
1 : $11.44000
Cut Tape (CT)
1,500 : $6.90313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8051
8-Bit
48 MIPS
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 5.25V
A/D 21x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
1,774
In Stock
1 : $11.44000
Tube
Tube
Active
Not Verified
8051
8-Bit
48 MIPS
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 5.25V
A/D 21x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
2,372
In Stock
1 : $12.04000
Tray
Tray
Active
Not Verified
8051
8-Bit
48 MIPS
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 5.25V
A/D 21x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
24 QFN
IC MCU 8BIT 32KB FLASH 24QFN
Silicon Labs
987
In Stock
1 : $14.40000
Tube
Tube
Active
Not Verified
8051
8-Bit
50MHz
SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
2.25K x 8
1.8V ~ 5.25V
A/D 18x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
2,857
In Stock
1 : $16.52000
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
743
In Stock
1 : $16.52000
Cut Tape (CT)
1,500 : $10.13959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
Showing
of 3,827

Silicon Labs Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.