System On Chip (SoC)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
XC7Z010-3CLG225E
IC SOC CORTEX-A9 667MHZ 225BGA
AMD
45
In Stock
1 : $195.04000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7Z014S-1CLG484I
IC SOC CORTEX-A9 667MHZ 484BGA
AMD
0
In Stock
Check Lead Time
1 : $391.89000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
400 CSPBGA
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
1 : $358.37000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
XC7A200T-L1FB484I
IC SOC CORTEX-A9 667MHZ 484FCBGA
AMD
0
In Stock
Check Lead Time
1 : $812.14000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
484-BBGA, FCBGA
484-FCBGA (23x23)
400 CSPBGA
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
90 : $189.22144
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
400 CSPBGA
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
4 : $211.99000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
400 CSPBGA
IC SOC CORTEX-A9 667MHZ 400BGA
AMD
0
In Stock
Check Lead Time
3 : $344.29000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
XC7Z014S-1CLG484I
IC SOC CORTEX A-9 ZYNQ7 484BGA
AMD
0
In Stock
Check Lead Time
84 : $377.60988
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
XC7A200T-L1FB484I
IC SOC CORTEX-A9 667MHZ 484FCBGA
AMD
0
In Stock
Obsolete
Tray
Obsolete
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
484-BBGA, FCBGA
484-FCBGA (23x23)
XC7A200T-L1FB484I
IC SOC CORTEX-A9 667MHZ 484FCBGA
AMD
0
In Stock
Obsolete
Tray
Obsolete
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
484-BBGA, FCBGA
484-FCBGA (23x23)
Showing
of 10

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.