Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289 In Stock 10,296 Factory | 1 : $103.84000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
262 In Stock 846 Factory | 1 : $109.18000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
3,639 In Stock 1,091 Factory | 1 : $113.68000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | Illuminated (Red) | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -10°C ~ 55°C | 24 VDC | |||
285 In Stock 372 Factory | 1 : $124.35000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 1A (AC/DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
62 In Stock 838 Factory | 1 : $126.48000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
100 In Stock 667 Factory | 1 : $128.31000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
638 In Stock 870 Factory | 1 : $135.95000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Illuminated (Red) | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -10°C ~ 55°C | 24 VDC | |||
137 In Stock | 1 : $144.12000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
1,061 In Stock 1,894 Factory | 1 : $144.49000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
490 In Stock 1,331 Factory | 1 : $159.52000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
51 In Stock 449 Factory | 1 : $247.12000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
50 In Stock 227 Factory | 1 : $271.15000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
96 In Stock 977 Factory | 1 : $274.30000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
26 In Stock 213 Factory | 1 : $909.15000 Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | - | 5A (AC) | 125 V | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | -10°C ~ 55°C | - | |||
220 In Stock 11 Factory | 1 : $123.69000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 1A (AC/DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
47 In Stock 136 Factory | 1 : $166.34000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Illuminated (Red) | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
43 In Stock 22 Factory | 1 : $134.67000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
81 In Stock 14 Factory | 1 : $139.20000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
50 In Stock 483 Factory | 1 : $174.69000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
8 In Stock 221 Factory | 1 : $116.95000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
13 In Stock | 1 : $244.64000 Bulk | Bulk | Active | Chassis Mount | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
9 In Stock 32 Factory | 1 : $364.81000 Bulk | Bulk | Active | Chassis Mount | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
8 In Stock 184 Factory | 1 : $144.30000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
19 In Stock 25 Factory | 1 : $167.12000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
2 In Stock 30 Factory | 1 : $184.76000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC |