DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 322
Stocking Options
Environmental Options
Media
Exclude
322Results

Showing
of 322
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
29
In Stock
1 : $265.57000
Bulk
-
Bulk
Active
-
-
65W
24V
2.7A
90 ~ 264 VAC
Flyback
-
Board(s)
VIPERGAN65D
MFG_STEVAL-ILL069V1
STEVAL-ILL069V1
EVAL BOARD FOR HVLED001
STMicroelectronics
30
In Stock
1 : $163.61000
Box
-
Box
Obsolete
AC/DC, Primary Side
1 Isolated Output
-
48V
730mA
90 ~ 305 VAC
Flyback
-
Board(s)
HVLED001
STEVAL-DPSLLCK1
STEVAL-DPSLLCK1
EVAL BOARD FOR VIPER27
STMicroelectronics
3
In Stock
1 : $1,332.67000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Isolated Output
3kW
48V
62.5A
375V ~ 425V
-
-
Board(s)
VIPer27
STEVAL-VP26K01B
STEVAL-VP26K01B
EVAL BOARD FOR VIPER26K
STMicroelectronics
9
In Stock
This product has a maximum purchase limit
1 : $79.69000
Bulk
Bulk
Active
AC/DC, Primary and Secondary Side
1 Non-Isolated Output
1.5W
15V
100mA
90 ~ 600 VAC, 60V ~ 870V
Buck
60kHz
Board(s)
VIPer26K
7
In Stock
This product has a maximum purchase limit
1 : $132.63000
Bulk
-
Bulk
Active
DC/DC, Step Down
2 Non-Isolated Outputs
-
5V, 12V
15A, 15A
6V ~ 75V
Buck
230kHz
Board(s)
L3751
STEVAL-L7983V33
STEVAL-L7983V33
EVAL BOARD FOR L7983PU33R
STMicroelectronics
6
In Stock
1 : $38.13000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
3.5V ~ 60V
Buck
1MHz
Board(s)
L7983PU33R
STEVAL-1PS02D
STEVAL-1PS02D
EVAL BOARD FOR ST1PS02DQTR
STMicroelectronics
8
In Stock
1 : $47.98000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1V ~ 1.35V
400mA
1.8V ~ 5.5V
Buck
2MHz
Board(s)
ST1PS02DQTR
STEVAL-ISA188V1
STEVAL-ISA188V1
EVAL BOARD FOR A6986F3V3
STMicroelectronics
56
In Stock
This product has a maximum purchase limit
1 : $50.43000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
1.5A
4V ~ 38V
Buck
500kHz
Board(s)
A6986F3V3
19
In Stock
This product has a maximum purchase limit
1 : $57.79000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
2A
4.5V ~ 60V
Buck
500kHz
Board(s)
L7987L
STEVAL-L6981CDR
STEVAL-L6981CDR
EVAL BOARD L6981CDR L6983CQTR
STMicroelectronics
11
In Stock
1 : $72.41000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.85V
1.5A
3.5V ~ 38V
Buck
400kHz
Board(s)
L6981CDR, L6983CQTR
48
In Stock
This product has a maximum purchase limit
1 : $77.28000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Isolated Output
-
-
-
3.5V ~ 38V
Buck
-
Board(s)
L6983I
13
In Stock
1 : $84.54000
Box
-
Box
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
1.2V ~ 5.5V
1A
2V ~ 5.5V
Buck-Boost
1.5MHz
Board(s)
STBB1
STEVAL-ISA175V1
STEVAL-ISA175V1
EVAL BOARD FOR VIPER26
STMicroelectronics
2
In Stock
1 : $99.02000
Bulk
Bulk
Active
AC/DC, Primary Side
3 Isolated Outputs
-
3.3V, 5V, 15V
550mA, 200mA, 100mA
90 ~ 440 VAC
Flyback
115kHz
Board(s)
VIPer26
STEVAL-ISA116V1
STEVAL-ISA116V1
EVAL BOARD FOR VIPER26
STMicroelectronics
4
In Stock
1 : $103.85000
Box
Box
Active
DC/DC, Step Down with LDO
2 Non-Isolated Outputs
5W
5V, 16V
300mA
80 ~ 280 VAC
Buck
60kHz
Board(s)
VIPer26
STEVAL-ISA203V1
STEVAL-ISA203V1
EVAL BOARD FOR PM8804 SRK1000
STMicroelectronics
16
In Stock
This product has a maximum purchase limit
1 : $123.05000
Bulk
-
Bulk
Active
DC/DC Converter
1 Non-Isolated Output
60W
12V
5A
42V ~ 56V
Flyback
200kHz
Board(s)
PM8804, SRK1000
STEVAL-VP318L2F
STEVAL-VP318L2F
EVAL BOARD FOR VIPer318L
STMicroelectronics
2
In Stock
1 : $123.05000
Bulk
-
Bulk
Active
AC/DC, Primary and Secondary Side
1 Isolated Output
18W
15V
1.2A
90 ~ 265VAC
Flyback
-
Board(s)
VIPer318L
EVAL-PSR01B-35W
EVAL-PSR01B-35W
EVAL BOARD HVLED001B STF10LN80K5
STMicroelectronics
3
In Stock
1 : $193.64000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
35W
48V
730mA
90 ~ 265 VAC
Flyback
-
Board(s)
HVLED001B, STF10LN80K5
EVLHV101SSR50W
EVLHV101SSR50W
EVAL BOARD FOR HVLED101
STMicroelectronics
7
In Stock
This product has a maximum purchase limit
1 : $218.06000
Bulk
-
Bulk
Active
AC/DC, Secondary Side
1 Isolated Output
-
60V
833mA
90 ~ 265 VAC
Flyback
-
Board(s)
HVLED101
EVLHV101PSR50W
EVLHV101PSR50W
EVAL BOARD FOR HVLED101
STMicroelectronics
5
In Stock
1 : $218.06000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
-
60V
833mA
90 ~ 265 VAC
Flyback
-
Board(s)
HVLED101
3
In Stock
1 : $246.31000
Box
-
Box
Active
AC/DC, Primary Side
1 Isolated Output
50W
24V
2.1A
90 ~ 265 VAC
Flyback
44kHz
Board(s)
L6564
STEVAL-ISA138V1
STEVAL-ISA138V1
EVAL BOARD FOR L6563H L6699
STMicroelectronics
2
In Stock
1 : $316.58000
Box
-
Box
Active
DC/DC, Step Down
1 Isolated Output
90W
19V
4.75A
90 ~ 264 VAC
Flyback
-
Board(s)
L6563H, L6699
EVLSTNRG011-150
EVLSTNRG011-150
EVAL BOARD FOR STNRG011
STMicroelectronics
2
In Stock
1 : $552.34000
Bulk
-
Bulk
Active
AC/DC, Primary and Secondary Side with PFC
1 Non-Isolated Output
150W
12V
-
90 ~ 264 VAC
Resonant
-
Board(s)
STNRG011
EVLMG1-250WLLC
EVLMG1-250WLLC
EVAL BOARD FOR MASTERGAN1
STMicroelectronics
2
In Stock
1 : $781.43000
Bulk
-
Bulk
Active
DC/DC Converter
1 Isolated Output
250W
24V
10.4A
360V ~ 440V
Resonant
-
Board(s)
MasterGaN1
STEVAL-1PS02A
STEVAL-1PS02A
EVAL BOARD FOR ST1PS02AQTR
STMicroelectronics
9
In Stock
1 : $47.98000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.4V ~ 1.75V
400mA
1.8V ~ 5.5V
Buck
2MHz
Board(s)
ST1PS02AQTR
STEVAL-1PS02B
STEVAL-1PS02B
EVAL BOARD FOR ST1PS02
STMicroelectronics
7
In Stock
1 : $47.98000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.8V ~ 2.5V
400mA
1.8V ~ 5.5V
Buck
-
Board(s)
ST1PS02
Showing
of 322

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.