Sensor Evaluation Boards

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Contents
Utilized IC / Part
EV_IIM-42652
EVAL BOARD FOR IIM-42652
TDK InvenSense
3
In Stock
1 : $111.35000
Bulk
Bulk
Active
Accelerometer, Gyroscope
±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±2000°/sec
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
1.71V ~ 3.6V
No
Board(s)
IIM-42652
DK-42652
EVAL BOARD FOR IIM-42652
TDK InvenSense
19
In Stock
1 : $220.82000
Bulk
Bulk
Active
Accelerometer, Gyroscope
±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
1.71V ~ 3.6V
Yes, MCU, 32-Bit
Board(s)
IIM-42652
EV_IIM-42351
EVAL BOARD FOR IIM-42351
TDK InvenSense
13
In Stock
1 : $111.35000
Bulk
Bulk
Active
Accelerometer, 3 Axis
±2g, ±4g, ±8g, ±16g
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
1.71V ~ 3.6V
No
Board(s)
IIM-42351
EV_IIM-42352
EVAL BOARD FOR IIM-42352
TDK InvenSense
2
In Stock
1 : $111.35000
Bulk
Bulk
Active
Accelerometer, 3 Axis
±2g, ±4g, ±8g, ±16g
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
1.71V ~ 3.6V
No
Board(s)
IIM-42352
DK-42352
EVAL BOARD FOR IIM-42352
TDK InvenSense
4
In Stock
1 : $220.82000
Bulk
Bulk
Active
Accelerometer, 3 Axis
±2g, ±4g, ±8g, ±16g
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
1.71V ~ 3.6V
Yes, MCU, 32-Bit
Board(s)
IIM-42352
DK-42351
EVAL BOARD FOR IIM-42351
TDK InvenSense
17
In Stock
1 : $220.82000
Bulk
Bulk
Active
Accelerometer, 3 Axis
±2g, ±4g, ±8g, ±16g
I2C, I3C, Serial, SPI
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
1.71V ~ 3.6V
Yes, MCU, 32-Bit
Board(s)
IIM-42351
Showing
of 6

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.