AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA109AP-22-1TB
OA109AP-22-1TB
FAN AXIAL 120X38MM 230VAC TERM
Orion Fans
3,730
In Stock
1 : $40.00000
Box
Box
Active
230VAC
Square - 120mm L x 120mm H
38.50mm
110.0 CFM (3.08m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
-
42.0dB
15.00W
3000 RPM
2 Terminals
-
-4 ~ 167°F (-20 ~ 75°C)
CE, cURus, TUV, UR
1.2 lbs (544.3 g)
11938MB-B3L-EA-00
11938MB-B3L-EA-00
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
68
In Stock
1 : $31.63000
Bulk
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
88.2 CFM (2.47m³/min)
0.210 in H2O (52.3 Pa)
Ball
Tubeaxial
-
37.0dB
11.00W
2600 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
7
In Stock
1 : $31.63000
Bulk
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
102.0 CFM (2.86m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
-
41.0dB
14.00W
2900 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
11938MB-B3N-EA-00
11938MB-B3N-EA-00
FAN 119MM X 38MM 230VAC TERMINAL
NMB Technologies Corporation
0
In Stock
Check Lead Time
1 : $31.63000
Bulk
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
102.0 CFM (2.86m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
-
41.0dB
14.00W
2900 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.