AC Fans

Results: 9
Voltage - Rated
115VAC230VAC
Air Flow
19.0 CFM (0.532m³/min)21.0 CFM (0.588m³/min)
Static Pressure
0.118 in H2O (29.4 Pa)0.125 in H2O (31.1 Pa)
Bearing Type
BallSleeve
Noise
24.0dB(A)27.8dB(A)
Power (Watts)
5.00W7.00W10.00W11.00W
RPM
2500 RPM2800 RPM
Termination
2 Wire Leads2 Terminals
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-08025NBHT31
FAA1-08025NBHT31
FAN AXIAL 80X25MM 115VAC TERM
Qualtek
1,408
In Stock
300
Factory
1 : $24.73000
Bulk
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25.00mm
21.0 CFM (0.588m³/min)
0.125 in H2O (31.1 Pa)
Ball
Tubeaxial
-
27.8dB(A)
7.00W
2800 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025NBHW31
FAA1-08025NBHW31
FAN AXIAL 80X25MM 115VAC WIRE
Qualtek
242
In Stock
100
Factory
1 : $31.77000
Bulk
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25.00mm
21.0 CFM (0.588m³/min)
0.125 in H2O (31.1 Pa)
Ball
Tubeaxial
-
27.8dB(A)
7.00W
2800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025QBHT31
FAA1-08025QBHT31
FAN AXIAL 80X25MM 230VAC TERM
Qualtek
267
In Stock
400
Factory
1 : $34.40000
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
25.00mm
21.0 CFM (0.588m³/min)
0.125 in H2O (31.1 Pa)
Ball
Tubeaxial
-
27.8dB(A)
10.00W
2800 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025NBMT31
FAA1-08025NBMT31
FAN AXIAL 80X25MM 115VAC TERM
Qualtek
868
In Stock
1 : $27.25000
Bulk
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25.00mm
19.0 CFM (0.532m³/min)
0.118 in H2O (29.4 Pa)
Ball
Tubeaxial
-
24.0dB(A)
5.00W
2500 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025QBMW31
FAA1-08025QBMW31
FAN AXIAL 80X25MM 230VAC WIRE
Qualtek
249
In Stock
100
Factory
1 : $31.81000
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
25.00mm
19.0 CFM (0.532m³/min)
0.118 in H2O (29.4 Pa)
Ball
Tubeaxial
-
24.0dB(A)
11.00W
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025NBMW31
FAA1-08025NBMW31
FAN AXIAL 80X25MM 115VAC WIRE
Qualtek
26
In Stock
200
Factory
1 : $34.56000
Bulk
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25.00mm
19.0 CFM (0.532m³/min)
0.118 in H2O (29.4 Pa)
Ball
Tubeaxial
-
24.0dB(A)
5.00W
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025QBMT31
FAA1-08025QBMT31
FAN AXIAL 80X25MM 230VAC TERM
Qualtek
76
In Stock
1 : $29.54000
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
25.00mm
19.0 CFM (0.532m³/min)
0.118 in H2O (29.4 Pa)
Ball
Tubeaxial
-
24.0dB(A)
11.00W
2500 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
Series FAA1-08025
FAA1-08025QBHW31
FAN AXIAL 80X25MM 230VAC WIRE
Qualtek
68
In Stock
300
Factory
1 : $31.81000
Bulk
Bulk
Active
230VAC
Square - 80mm L x 80mm H
25.00mm
21.0 CFM (0.588m³/min)
0.125 in H2O (31.1 Pa)
Ball
Tubeaxial
-
27.8dB(A)
10.00W
2800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.463 lb (210.01 g)
FAA1-08025
FAA1-08025NSHW31
FAN AXIAL 80X25MM 115VAC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
115VAC
Square - 80mm L x 80mm H
25.00mm
21.0 CFM (0.588m³/min)
0.125 in H2O (31.1 Pa)
Sleeve
Tubeaxial
-
27.8dB(A)
7.00W
2800 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, TUV
0.463 lb (210.01 g)
Showing
of 9

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.