AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,214 In Stock 120 Factory | 1 : $33.03000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Ball | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.749 lb (339.74 g) | |||
190 In Stock | 1 : $42.25000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Ball | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.749 lb (339.74 g) | |||
2,665 In Stock 420 Factory | 1 : $31.06000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Ball | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.749 lb (339.74 g) | |||
131 In Stock 180 Factory | 1 : $39.62000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Ball | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.749 lb (339.74 g) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Sleeve | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cURus, TUV | 0.749 lb (339.74 g) |