AC Fans

Results: 2
Voltage - Rated
120VAC230VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA4715-12TB
OA4715-12TB
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
1,311
In Stock
1 : $32.79000
Box
Box
Active
120VAC
Square - 120mm L x 120mm H
38.00mm
110.0 CFM (3.08m³/min)
0.370 in H2O (92.2 Pa)
Ball
Tubeaxial
-
44.0dB
24.00W
3000 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
1.2 lbs (544.3 g)
OA4715-23TB
OA4715-23TB
FAN AXIAL 120X38MM 230VAC TERM
Orion Fans
578
In Stock
1 : $20.52000
Box
Box
Active
230VAC
Square - 120mm L x 120mm H
38.00mm
110.0 CFM (3.08m³/min)
0.370 in H2O (92.2 Pa)
Ball
Tubeaxial
-
44.0dB
24.00W
3000 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
1.2 lbs (544.3 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.