AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : $29.22000 Bulk | Bulk | Active | 115VAC | Square - 60mm L x 60mm H | 30.00mm | 9.1 CFM (0.255m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 29.0dB | 4.00W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 75 : $97.97027 Bulk | Bulk | Active | 100VAC | Square - 60mm L x 60mm H | 30.00mm | 9.3 CFM (0.260m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 29.0dB | 5.00W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |