Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
21,695
In Stock
1 : $3.20000
Cut Tape (CT)
2,000 : $1.63362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
6A (Typ)
-
-
-
2-SMD, Gull Wing
Surface Mount
0.169" (4.30mm)
0.197" L x 0.197" W (5.00mm x 5.00mm)
1,510
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $1.82167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
9A (Typ)
-
-
-
2-SMD, Gull Wing
Surface Mount
0.209" (5.30mm)
0.315" L x 0.236" W (8.00mm x 6.00mm)
1,221
In Stock
6,000 : $0.42276
Tape & Box (TB)
1 : $0.92000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
-
1
5A (Typ)
-
-
-
Axial, Kinked Radial Bend
Through Hole
-
-
1,272
In Stock
1 : $3.78000
Bulk
Bulk
Active
-
1
8A (Typ)
-
-
-
Axial Cylinder, Radial Bend
Through Hole
-
0.236" Dia x 0.472" L (6.00mm x 12.00mm)
0
In Stock
Check Lead Time
1 : $4.49000
Bag
Bag
Active
-
1
8A (Typ)
-
-
-
Axial, Kinked Radial Bend
Through Hole
-
0.236" Dia x 0.472" L (6.00mm x 12.00mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).