Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,754 In Stock | 1 : $2.93000 Box | Box | Active | Toroid | - | N87 | 0.835" (21.20mm) | 2.13 µH | ±25% | Ungapped | 2200 | 1.3 | 43.55 | 33.63 | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
236 In Stock | 1 : $5.44000 Bulk | - | Bulk | Active | Toroid | - | Nanocrystalline | 0.787" (20.00mm) | 61.5 µH | ±30% | Ungapped | 80000 | - | 50.2 | 26.9 | - | Polyester | 0.315" (8.00mm) | - | - | ||
985 In Stock | 1 : $7.58000 Tray | Tray | Active | Toroid | - | N30 | 1.397" (35.50mm) | 5.46 µH | ±25% | Ungapped | 4300 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | 0.535" (13.60mm) | - | - | |||
4,452 In Stock | 1 : $2.38000 Box | - | Box | Active | Toroid | - | - | 0.579" (14.70mm) | - | - | Ungapped | - | - | 35.0 | 4.2 | - | Epoxy | 0.189" (4.80mm) | - | - | ||
0 In Stock Check Lead Time | 1 : $3.23000 Bulk | - | Bulk | Active | Toroid | - | 43 | 1.142" (29.00mm) | - | ±20% | Ungapped | 800 | - | 73.0 | 37.0 | 2700.0 | Uncoated | 0.295" (7.50mm) | - | - | ||
0 In Stock Check Lead Time | 25,272 : $1.68184 Box | - | Box | Active | Toroid | - | - | 0.835" (21.20mm) | 36.1 µH | - | Ungapped | - | - | 5340.0 | 160.0 | - | Coated | 0.484" (12.30mm) | - | - |