Ferrite Cores

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
1,648
In Stock
1 : $2.49000
Bulk
-
Bulk
Active
Toroid
-
L
0.655" (16.64mm)
396 nH
±25%
Ungapped
750
-
37.2
15.6
582.0
Epoxy
0.205" (5.20mm)
-
-
5952003801
5980001801
FERRITE CORE TOROID 355NH
Fair-Rite Products Corp.
900
In Stock
1 : $3.34000
Bulk
Bulk
Active
Toroid
-
-
0.870" (22.10mm)
355 nH
±25%
Ungapped
550
207.0
54.2
26.1
1420.0
Uncoated
0.250" (6.35mm)
-
-
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.