Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,246 In Stock | 1 : $2.89000 Tray | Tray | Active | U | U 15 x 11 x 16 | N27 | - | 1.2 µH | -20%, +30% | Ungapped | 1430.0 | - | - | 48.0 | 32.0 | 32.0 | 1540.0 | Uncoated | 0.441" (11.20mm) | 0.598" (15.20mm) | 0.264" (6.70mm) | |||
2,513 In Stock | 1 : $3.29000 Bulk | - | Bulk | Active | U | - | 77 | - | - | - | Ungapped | - | 2000 | 207.0 | 84.0 | 40.0 | - | 3360.0 | Uncoated | - | 1.000" (25.40mm) | 0.250" (6.35mm) | ||
695 In Stock | 1 : $8.31000 Bulk | - | Bulk | Active | U | - | 77 | - | - | - | Ungapped | - | 2000 | 138.0 | 135.0 | 98.0 | - | 13200.0 | Uncoated | 1.000" (25.40mm) | 1.620" (41.15mm) | 0.460" (11.68mm) | ||
424 In Stock | 1 : $11.42000 Bulk | - | Bulk | Active | U | U 67 x 27 x 14 | 3C91 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 1.063" (27.00mm) | 2.650" (67.30mm) | 0.563" (14.30mm) | ||
269 In Stock | 1 : $3.96000 Box | - | Box | Active | U | - | 77 | - | - | - | Ungapped | - | 2000 | 139.0 | 95.0 | 68.0 | - | 6500.0 | Uncoated | - | - | - | ||
75 In Stock | 1 : $7.97000 Bulk | - | Bulk | Active | U | - | 77 | - | - | - | Ungapped | - | 2000 | 105.0 | 103.0 | 98.0 | - | 10100.0 | Uncoated | 0.687" (17.45mm) | 1.620" (41.15mm) | 0.460" (11.68mm) |