Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,873 In Stock | 1 : $1.53000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
2,999 In Stock | 1 : $1.62000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
2,593 In Stock | 1 : $1.62000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | Gapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
2,173 In Stock | 1 : $2.08000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N49 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
3,561 In Stock | 1 : $2.42000 Bulk | Bulk | Active | EFD | - | PC200 | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 1 : $1.62000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | ±10% | Gapped | 300.0 | 2200 | 1.52 | 47.0 | 31.0 | 31.0 | 1460.0 | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
0 In Stock Check Lead Time | 1 : $1.88000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N97 | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) |