Ferrite Cores

Results: 2
Packaging
BoxBulk
Material
K1N30
Inductance Factor (Al)
190 nH10 µH
Initial Permeability (µi)
804300
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B62152A4X30
B62152A0004X030
FERRITE CORE 2 HOLE 10UH N30
EPCOS - TDK Electronics
3,200
In Stock
1 : $2.52000
Box
Box
Active
Multi-Hole (2)
-
N30
-
10 µH
±30%
Ungapped
4300
0.54
15.3
28.4
435.0
Uncoated
0.327" (8.30mm)
0.571" (14.50mm)
0.335" (8.50mm)
B62152A4X1
B62152A0004X001
FERRITE CORE 2 HOLE 190NH K1
EPCOS - TDK Electronics
1,808
In Stock
1 : $4.31000
Bulk
Bulk
Active
Multi-Hole (2)
-
K1
-
190 nH
±30%
Ungapped
80
0.54
15.3
28.4
435.0
Uncoated
0.327" (8.30mm)
0.571" (14.50mm)
0.335" (8.50mm)
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.