Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,522 In Stock | 1 : $1.11000 Bulk | Bulk | Active | Toroid | - | N30 | 0.249" (6.32mm) | 1.09 µH | ±25% | Ungapped | 4300 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
7,636 In Stock | 1 : $1.11000 Bulk | Bulk | Active | Toroid | - | T38 | 0.249" (6.32mm) | 2.53 µH | ±30% | Ungapped | 10000 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
10,255 In Stock | 1 : $1.32000 Box | Box | Active | Toroid | R 6.3 x 3.8 x 2.5 | N49 | 0.248" (6.30mm) | 330 nH | ±25% | Gapped | 1500 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.098" (2.50mm) | - | - | |||
9,048 In Stock | 1 : $2.25000 Box | Box | Active | Toroid | - | K1 | 0.249" (6.32mm) | 20 nH | ±25% | Ungapped | 80 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
11,541 In Stock | 1 : $1.09000 Box | Box | Active | Toroid | - | T65 | 0.249" (6.32mm) | 1.16 µH | ±30% | Ungapped | 4600 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
852 In Stock | 1 : $0.97000 Box | Box | Active | Toroid | - | N87 | 0.249" (6.32mm) | 560 nH | ±25% | Ungapped | 2200 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
0 In Stock Check Lead Time | 12,000 : $0.56450 Box | Box | Active | Toroid | - | T37 | - | - | - | Gapped | 6500 | - | - | - | - | Parylene | - | - | - | |||
0 In Stock Check Lead Time | 12,000 : $0.56629 Box | Box | Active | Toroid | - | N48 | - | - | - | Gapped | 2300 | - | - | - | - | Parylene | - | - | - | |||
0 In Stock Check Lead Time | 12,000 : $0.61543 Box | Box | Active | Toroid | - | M33 | - | - | - | Gapped | 750 | - | - | - | - | Parylene | - | - | - | |||
0 In Stock | 12,000 : $0.64415 Box | Box | Obsolete | Toroid | - | T46 | 0.249" (6.32mm) | 3.6 µH | ±30% | Ungapped | 14000 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - |