Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : $5.83000 Box | Box | Active | Toroid | - | T38 | 1.047" (26.60mm) | 16.1 µH | ±30% | Ungapped | 10000 | 0.78 | 60.07 | 76.89 | 4619.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
1,067 In Stock | 1 : $2.75000 Box | Box | Active | Toroid | - | N30 | 1.047" (26.60mm) | 6.93 µH | ±25% | Ungapped | 4300 | 0.78 | 60.07 | 76.89 | 4619.0 | Epoxy | 0.638" (16.20mm) | - | - | |||
900 In Stock | 1 : $4.43000 Bulk | Bulk | Active | Toroid | R 25.3 x 14.8 x 15 | N87 | - | - | ±25% | Ungapped | 2200 | 0.78 | 60.07 | 76.89 | 4619.0 | Epoxy | - | - | - | |||
0 In Stock Check Lead Time | 900 : $2.30558 Box | Box | Active | Toroid | - | N72 | - | - | - | Gapped | 2500 | - | - | - | - | Epoxy | - | - | - |