Fiber Optic Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Refractive Index - Cladding | Jacket Color | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 328.1' (100.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 16.40' (5.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 32.81' (10.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 82.02' (25.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 164.0' (50.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 49.21' (15.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 3281' (1000.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Duplex | 3.28' (1.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 17kg | -0.14dB/m | 1.492 | 1.42 | Black | - | Zipcord | |||
0 In Stock | Obsolete | Spool | Obsolete | Standard | Multimode, Duplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 17kg | -0.14dB/m | 1.492 | 1.42 | Black | - | Zipcord | |||
0 In Stock Value Added Item | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 3.28' (1.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Standard | Multimode, Simplex | 82.02' (25.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | 1.42 | Black | - | - |