Film Capacitors

Results: 174
Stocking Options
Environmental Options
Media
Exclude
174Results
Applied FiltersRemove All

Showing
of 174
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
4,953
In Stock
1 : $2.51000
Bulk
Bulk
Active
0.47 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.276" W (26.00mm x 7.00mm)
0.650" (16.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
11,477
In Stock
1 : $5.28000
Bulk
Bulk
Active
2.2 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.591" W (31.50mm x 15.00mm)
0.984" (25.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X2
-
5,313
In Stock
1 : $1.27000
Bulk
Bulk
Active
0.1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.236" W (12.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
3,038
In Stock
1 : $1.34000
Bulk
Bulk
Active
0.1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.236" W (12.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
26,315
In Stock
1 : $2.49000
Bulk
Bulk
Active
0.047 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.197" W (10.00mm x 5.00mm)
0.413" (10.50mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
5,804
In Stock
1 : $2.60000
Bulk
Bulk
Active
0.22 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.276" W (17.50mm x 7.00mm)
0.532" (13.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
4,714
In Stock
1 : $2.77000
Bulk
Bulk
Active
4700 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
2,395
In Stock
1 : $3.00000
Bulk
Bulk
Active
10000 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
1,723
In Stock
1 : $3.00000
Bulk
Bulk
Active
0.33 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.335" W (17.50mm x 8.50mm)
0.591" (15.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
437
In Stock
1 : $6.29000
Bulk
Bulk
Active
1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
5,954
In Stock
1 : $1.99000
Bulk
Bulk
Active
1000 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
11,071
In Stock
1 : $2.92000
Bulk
Bulk
Active
2200 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
2,539
In Stock
1 : $3.22000
Bulk
Bulk
Active
0.15 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.236" W (17.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
537
In Stock
1 : $3.70000
Bulk
Bulk
Active
1500 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
566
In Stock
1 : $4.76000
Bulk
Bulk
Active
0.015 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
1,182
In Stock
1 : $5.69000
Bulk
Bulk
Active
0.68 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.335" W (26.00mm x 8.50mm)
0.709" (18.00mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
174
In Stock
1 : $8.63000
Bulk
Bulk
Active
1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
1,638
In Stock
1 : $10.33000
Bulk
Bulk
Active
3.3 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.709" W (31.50mm x 18.00mm)
1.102" (28.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X2
-
1,235
In Stock
1 : $18.24000
Bulk
Bulk
Active
1.5 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.220" L x 0.512" W (31.00mm x 13.00mm)
0.906" (23.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X2
-
2,690
In Stock
1 : $2.96000
Bulk
Bulk
Active
0.068 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.197" W (12.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
1,132
In Stock
1 : $4.26000
Bulk
Bulk
Active
3300 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
2,063
In Stock
1 : $4.55000
Bulk
Bulk
Active
0.022 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
2,495
In Stock
1 : $5.40000
Cut Tape (CT)
1,250 : $2.01814
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10000 pF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
0
In Stock
Check Lead Time
1 : $1.36000
Bulk
Bulk
Active
0.022 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
24
In Stock
1 : $3.29000
Bulk
Bulk
Active
0.033 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.394" L x 0.157" W (10.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.295" (7.50mm)
EMI, RFI Suppression
X2
-
Showing
of 174

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.