Vishay Beyschlag/Draloric/BC Components Film Capacitors

Results: 37,674
Stocking Options
Environmental Options
Media
Exclude
37,674Results
Applied FiltersRemove All

Showing
of 37,674
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
5,215
In Stock
1 : $2.31000
Bulk
Bulk
Active
1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X2
-
11,007
In Stock
1 : $2.34000
Bulk
Bulk
Active
0.1 µF
±20%
440V
1000V (1kV)
Polypropylene (PP), Metallized
-
-55°C ~ 105°C
Through Hole
Radial
0.689" L x 0.394" W (17.50mm x 10.00mm)
0.650" (16.50mm)
PC Pins
0.591" (15.00mm)
General Purpose
-
-
6,086
In Stock
1 : $2.51000
Bulk
Bulk
Active
0.47 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.276" W (26.00mm x 7.00mm)
0.650" (16.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
941
In Stock
1 : $4.37000
Bulk
Bulk
Active
0.1 µF
±10%
310V
630V
Polyester, Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.689" L x 0.335" W (17.50mm x 8.50mm)
0.591" (15.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
3,746
In Stock
1 : $4.48000
Bulk
Bulk
Active
2.2 µF
±10%
63V
100V
Polyester, Metallized
-
-55°C ~ 105°C
Through Hole
Radial
0.689" L x 0.236" W (17.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.591" (15.00mm)
General Purpose
-
Long Life
6,990
In Stock
1 : $5.14000
Cut Tape (CT)
800 : $2.37418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.22 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.276" W (17.50mm x 7.00mm)
0.532" (13.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X2
-
11,971
In Stock
1 : $5.28000
Bulk
Bulk
Active
2.2 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.591" W (31.50mm x 15.00mm)
0.984" (25.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X2
-
1,364
In Stock
1 : $6.38000
Bulk
Bulk
Active
0.1 µF
±5%
350V
1000V (1kV)
Polypropylene (PP), Metallized
-
-55°C ~ 105°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
High Pulse, DV/DT
-
-
4,963
In Stock
1 : $6.85000
Tray
Tray
Active
1 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.709" W (31.50mm x 18.00mm)
1.102" (28.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X1
-
796
In Stock
1 : $7.11000
Bulk
Bulk
Active
0.1 µF
±5%
450V
1600V (1.6kV)
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Axial
0.413" Dia x 1.240" L (10.50mm x 31.50mm)
-
PC Pins
-
High Pulse, DV/DT
-
-
2,082
In Stock
1 : $7.83000
Bulk
Bulk
Active
1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X2
-
2,311
In Stock
1 : $8.06000
Bulk
Bulk
Active
10 µF
±5%
-
800V
Polypropylene (PP), Metallized
7 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.260" L x 0.827" W (32.00mm x 21.00mm)
1.220" (31.00mm)
PC Pins
1.083" (27.50mm)
DC Link, DC Filtering
-
Low ESR; Low ESL; Long Life
1,769
In Stock
1 : $9.43000
Cut Tape (CT)
750 : $4.27993
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 µF
±5%
40V
63V
Polyester, Metallized
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.236" W (7.20mm x 6.00mm)
0.433" (11.00mm)
PC Pins
0.197" (5.00mm)
General Purpose
-
Long Life
892
In Stock
1 : $10.46000
Bulk
Bulk
Active
1 µF
±5%
300V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Axial
0.630" Dia x 1.240" L (16.00mm x 31.50mm)
-
PC Pins
-
High Pulse, DV/DT
-
-
911
In Stock
1 : $15.74000
Bulk
Bulk
Active
20 µF
±5%
-
1000V (1kV)
Polypropylene (PP), Metallized
9.5 mOhms
-40°C ~ 105°C
Through Hole
Radial - 4 Leads
2.264" L x 1.535" W (57.50mm x 39.00mm)
0.945" (24.00mm)
PC Pins
2.067" (52.50mm)
DC Link, DC Filtering
-
Low ESR; Low ESL; Long Life
269
In Stock
1 : $27.69000
Tray
Tray
Active
20 µF
±5%
-
900V
Polypropylene (PP), Metallized
5 mOhms
105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.945" W (42.00mm x 24.00mm)
1.732" (44.00mm)
PC Pins
1.476" (37.50mm)
DC Link, DC Filtering
-
Low ESR; Low ESL; Long Life
2,461
In Stock
1 : $29.73000
Bulk
Bulk
Active
50 µF
±5%
-
1000V (1kV)
Polypropylene (PP), Metallized
4 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
2.264" L x 1.772" W (57.50mm x 45.00mm)
1.772" (45.00mm)
PC Pins
2.067" (52.50mm)
DC Link, DC Filtering
-
Low ESR; Low ESL; Long Life
311
In Stock
1 : $95.21000
Bulk
Bulk
Active
100 µF
±5%
-
1000V (1kV)
Polypropylene (PP), Metallized
3.5 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
2.264" L x 2.756" W (57.50mm x 70.00mm)
2.559" (65.00mm)
PC Pins
2.067" (52.50mm)
DC Link, DC Filtering
-
Low ESR; Low ESL; Long Life
78,727
In Stock
1 : $0.87000
Bulk
Bulk
Active
0.1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.236" W (12.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X2
-
11,591
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.27533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10000 pF
±10%
160V
250V
Polyester, Metallized
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.200" (5.08mm)
Automotive
AEC-Q200
Long Life
1,125
In Stock
1 : $1.05697
Bulk
Bulk
Active
0.1 µF
±10%
40V
63V
Polyester, Metallized
-
-55°C ~ 100°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.200" (5.08mm)
Automotive
AEC-Q200
Long Life
7,734
In Stock
1 : $1.08000
Bulk
Bulk
Active
0.022 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
2,841
In Stock
1 : $1.08000
Bulk
Bulk
Active
1000 pF
±10%
220V
400V
Polyester, Metallized
-
-55°C ~ 105°C
Through Hole
Radial
0.492" L x 0.177" W (12.50mm x 4.50mm)
0.571" (14.50mm)
PC Pins
0.394" (10.00mm)
General Purpose
-
-
7,130
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.38916
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
40V
63V
Polyester, Metallized
-
-55°C ~ 100°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.200" (5.08mm)
Automotive
AEC-Q200
Long Life
10,721
In Stock
1 : $1.34000
Cut Tape (CT)
1,000 : $0.45820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
310V
630V
Polypropylene (PP), Metallized
-
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
Showing
of 37,674

Vishay Beyschlag/Draloric/BC Components Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.