1 µH Fixed Inductors

Results: 4,600
Stocking Options
Environmental Options
Media
Exclude
4,600Results
Applied FiltersRemove All

Showing
of 4,600
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCASU21GSB7224MTNA01
FIXED IND 1UH 400MA 91 MOHM SMD
Taiyo Yuden
54,934
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.08235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
400 mA
-
Semi-Shielded
91mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
1207 (3218 Metric)
FIXED IND 1UH 1.075A 60 MOHM SMD
Taiyo Yuden
217,434
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.10345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.075 A
-
Semi-Shielded
60mOhm
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1207 (3218 Metric)
1207 (3218 Metric)
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
NLV32T Series
FIXED IND 1UH 400MA 700 MOHM SMD
TDK Corporation
89,880
In Stock
1 : $0.31581
Cut Tape (CT)
2,000 : $0.16898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±5%
400 mA
-
Unshielded
700mOhm Max
30 @ 7.96MHz
120MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Chip Ferrite Bead Black Field
FIXED IND 1UH 800MA 238 MOHM SMD
Murata Electronics
76,000
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.15572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
800 mA
-
Shielded
238mOhm Max
-
90MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.022" (0.55mm)
Chip Ferrite Bead Black Field
FIXED IND 1UH 1.3A 82.5 MOHM SMD
Murata Electronics
60,036
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.15572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±30%
1.3 A
-
Shielded
82.5mOhm Max
-
50MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
NLCV32
FIXED IND 1UH 1.7A 66 MOHM SMD
TDK Corporation
45,688
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.7 A
-
Unshielded
66mOhm Max
15 @ 7.96MHz
100MHz
-
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
FIXED IND 1UH 1A 78 MOHM SMD
TDK Corporation
42,700
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.16926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
10 @ 7.96MHz
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Chip Ferrite Bead Black Field
FIXED IND 1UH 950MA 250 MOHM SMD
Murata Electronics
22,502
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.15572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
950 mA
-
Shielded
250mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MFG_1210 (3225 Metric) BR Series
FIXED IND 1UH 2.2A 51.6 MOHM SMD
Taiyo Yuden
129,576
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.17327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.2 A
2.4A
Semi-Shielded
51.6mOhm Max
-
220MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
0805 (2012 Metric) 2,00x1.25x,80mm
FIXED IND 1UH 3.1A 55 MOHM SMD
Samsung Electro-Mechanics
58,166
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.17018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.2A
Shielded
55mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
0402 Pkg
FIXED IND 1UH 450MA 350 MOHM SMD
TDK Corporation
3,049
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.15245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
450 mA
100mA
Shielded
350mOhm
-
170MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
28,316
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.18542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
5A
Shielded
30mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
246,835
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.20509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.2 A
4.3A
Shielded
42mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MFG_0805 (2012 Metric) BR Series
FIXED IND 1UH 1.4A 78 MOHM SMD
Taiyo Yuden
60,283
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.4 A
1.5A
Semi-Shielded
78mOhm Max
-
490MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
NR3015 Series
FIXED IND 1UH 2.1A 36 MOHM SMD
Taiyo Yuden
2,553
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.1 A
2.1A
Semi-Shielded
36mOhm Max
-
100MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
1008 (2520 Metric)
FIXED IND 1UH 3.3A 0.04OHM SMD
Murata Electronics
150,435
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.23391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.3 A
4.7A
Shielded
40mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
LQH32NZ181J23L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
63,526
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.05 A
2.3A
Shielded
54mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
0603 (1608 Metric) MCoil MC Series
FIXED IND 1UH 1.3A 123 MOHM SMD
Taiyo Yuden
56,816
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
1 µH
±20%
1.3 A
2A
Shielded
123mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0805 (2012 Metric) DFE2012
FIXED IND 1UH 2A 95 MOHM SMD
Murata Electronics
47,346
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.23391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2 A
3.1A
Shielded
95mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
LQM31 Series
FIXED IND 1UH 1.2A 150 MOHM SMD
Murata Electronics
34,316
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1 µH
±20%
1.2 A
-
Shielded
150mOhm Max
-
60MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.95mm)
LQM2MP 0806
FIXED IND 1UH 2.7A 57 MOHM SMD
Murata Electronics
16,443
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.23391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
2.7 A
3.6A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 1UH 2.9A 48 MOHM SMD
Murata Electronics
2,119
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.23391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.9 A
4A
Shielded
48mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
IHHP
FIXED IND 1UH 3.2A 60 MOHM SMD
Vishay Dale
42,931
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
3.2 A
3.2A
Shielded
60mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHHP
FIXED IND 1UH 3.1A 65 MOHM SMD
Vishay Dale
17,527
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
3.1 A
3.5A
Shielded
65mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
ME Series
FIXED IND 1UH 3.5A 48 MOHM SMD
Taiyo Yuden
14,645
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.23882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
3.5 A
4A
Shielded
48mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 4,600

1 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.