1.5 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,081 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 830 mA | - | Unshielded | 143mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
41,735 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.20594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 2.6 A | 3.5A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
85,456 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.19667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±2% | 630 mA | - | Unshielded | 760mOhm Max | 35 @ 50MHz | 190MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,795 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.23391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 2.3 A | 3.2A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | ||
24,543 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.34554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 5.2 A | 7.7A | Shielded | 38mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
10,230 In Stock | 1 : $0.74000 Cut Tape (CT) 10,000 : $0.34407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 190 mA | - | Unshielded | 1.5Ohm Max | - | 120MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,301 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.38147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.7 A | 2A | Shielded | 98mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
9,443 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.50500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 2.3 A | 2.8A | Shielded | 110mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,306 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.50500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 3.1 A | 3.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
15,781 In Stock | 1 : $1.36000 Cut Tape (CT) 2,000 : $0.72919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 8.1 A | 12A | Shielded | 13.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
21,257 In Stock | 1 : $1.49000 Cut Tape (CT) 500 : $0.85226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 19 A | 29A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
4,264 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.86507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±30% | 2 A | 1.8A | Shielded | 63mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
7,442 In Stock | 1 : $1.79000 Cut Tape (CT) 2,000 : $0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
14,634 In Stock | 1 : $1.82000 Cut Tape (CT) 2,000 : $0.98037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 7.5 A | 7A | Shielded | 18.5mOhm Max | - | 39MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
2,949 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.96081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 4.5 A | 7A | Shielded | 42mOhm Max | 10 @ 100kHz | 62MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
8,539 In Stock | 1 : $1.94464 Cut Tape (CT) 1,000 : $1.08161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | 20 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
6,144 In Stock | 1 : $2.07000 Cut Tape (CT) 1,200 : $1.13536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 11 A | 11A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
1,874 In Stock | 1 : $2.21000 Cut Tape (CT) 2,000 : $1.16344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 6 A | 10A | Shielded | 25mOhm Max | 10 @ 100kHz | 44MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
2,493 In Stock | 1 : $2.32716 Cut Tape (CT) 2,500 : $1.13802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.1 A | 3.6A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
4,971 In Stock | 1 : $2.85000 Cut Tape (CT) 1,000 : $1.37489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.75 A | 1.55A | Shielded | 47mOhm Max | - | 125MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
5,977 In Stock | 1 : $2.88000 Cut Tape (CT) 1,000 : $1.66126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.5 µH | ±20% | 3.7 A | 4.5A | Shielded | 39mOhm Max | - | 51MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
2,662 In Stock | 1 : $3.14000 Cut Tape (CT) 700 : $2.04309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.5 µH | ±20% | 6.2 A | 8.5A | Shielded | 20mOhm Max | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
2,265 In Stock | 1 : $3.48000 Bulk | Bulk | Active | Wirewound | Phenolic | 1.5 µH | ±10% | 1.8 A | - | Unshielded | 93mOhm Max | 58 @ 7.96MHz | 149MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
19,220 In Stock | 1 : $3.61000 Cut Tape (CT) 1,000 : $2.10002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.5 µH | ±20% | 5.8 A | 7.8A | Shielded | 19mOhm Max | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
216 In Stock | 1 : $4.19000 Cut Tape (CT) 1,000 : $2.32107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.5 µH | ±20% | 7.2 A | 27.6A | Shielded | 15mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) |