1 A Fixed Inductors

Results: 3,013
Stocking Options
Environmental Options
Media
Exclude
3,013Results
Applied FiltersRemove All

Showing
of 3,013
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 2.2NH 1A 27 MOHM SMD
Murata Electronics
193,140
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.10715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
2.2 nH
±0.2nH
1 A
-
Unshielded
27mOhm Max
25 @ 250MHz
14GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
NLCV32
FIXED IND 1UH 1A 78 MOHM SMD
TDK Corporation
42,700
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.16926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
10 @ 7.96MHz
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
MFG_0805 (2012 Metric) BR Series
FIXED IND 2.2UH 1A 143 MOHM SMD
Taiyo Yuden
60,690
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.18827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1 A
1.1A
Semi-Shielded
143mOhm Max
-
350MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MLP2012
FIXED IND 2.2UH 1A 195 MOHM SMD
TDK Corporation
124,195
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.20868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1 A
-
Shielded
195mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
LQH32NZ181J23L
FIXED IND 4.7UH 1A 180 MOHM SMD
Murata Electronics
15,661
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1 A
1A
Shielded
180mOhm
-
40MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQW18AS4N3G0CD
FIXED IND 160NH 1A 100 MOHM SMD
Murata Electronics
13,832
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.33035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
160 nH
±5%
1 A
-
Unshielded
100mOhm Max
-
900MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
TYS6045 SERIES
FIXED IND 68UH 1A 289 MOHM SMD
Laird-Signal Integrity Products
17,907
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.37343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
68 µH
±20%
1 A
1.2A
Shielded
289mOhm
-
6.4MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.185" (4.70mm)
SRN3015
FIXED IND 10UH 1A 276 MOHM SMD
Bourns Inc.
8,234
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.36024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
880mA
Shielded
276mOhm Max
10 @ 2.52MHz
45MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
TYS5040 SERIES
FIXED IND 47UH 1A 272 MOHM SMD
Laird-Signal Integrity Products
10,341
In Stock
1 : $0.76000
Cut Tape (CT)
1,500 : $0.37021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
47 µH
±20%
1 A
1.1A
Shielded
272mOhm Max
-
6.7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.165" (4.20mm)
SRN8040
FIXED IND 100UH 1A 400 MOHM SMD
Bourns Inc.
77,798
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.54767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
1A
Shielded
400mOhm Max
10 @ 796kHz
6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
13R103C
FIXED IND 100UH 1A 240 MOHM TH
Murata Power Solutions Inc.
3,030
In Stock
1 : $1.10000
Bulk
Bulk
Active
Wirewound
-
100 µH
±10%
1 A
-
Unshielded
240mOhm Max
-
-
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.374" Dia (9.50mm)
0.531" (13.50mm)
SRU5016 Series
FIXED IND 10UH 1A 84 MOHM SMD
Bourns Inc.
12,654
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.64271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
1 A
900mA
Shielded
84mOhm
15 @ 2.52MHz
40MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.071" (1.80mm)
SRR7045-SERIES
FIXED IND 100UH 1A 300 MOHM SMD
Bourns Inc.
29,771
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.67405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
600mA
Shielded
300mOhm Max
40 @ 796kHz
8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.189" (4.80mm)
B82432T
FIXED IND 2.2UH 1A 150 MOHM SMD
EPCOS - TDK Electronics
6,104
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.59871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±10%
1 A
-
Unshielded
150mOhm Max
10 @ 7.96MHz
60MHz
AEC-Q200
-55°C ~ 150°C
7.96 MHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
CDRH4D28NP
FIXED IND 10UH 1A 128.3 MOHM SMD
Sumida America Components Inc.
18,262
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.68286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1 A
-
Shielded
128.3mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.118" (3.00mm)
74404064zzz
FIXED IND 100UH 1A 433 MOHM SMD
Würth Elektronik
374
In Stock
1 : $2.23000
Cut Tape (CT)
1,500 : $1.23925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
1.2A
Shielded
433mOhm
-
6.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6045
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
WE-MAPI-1008(2520)1.2mm
FIXED IND 4.7UH 1A 345 MOHM SMD
Würth Elektronik
488
In Stock
1 : $2.79297
Cut Tape (CT)
3,000 : $1.57921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
4.7 µH
±20%
1 A
2.1A
Shielded
345mOhm Max
-
35MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2512
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
WE-TPC 2813 Series
FIXED IND 4.7UH 1A 200 MOHM SMD
Würth Elektronik
7,218
In Stock
1 : $2.85000
Cut Tape (CT)
1,200 : $1.41173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1 A
800mA
Shielded
200mOhm Max
-
65MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.059" (1.50mm)
WE-TPC 2828 Series
FIXED IND 10UH 1A 190 MOHM SMD
Würth Elektronik
169
In Stock
1 : $3.05000
Cut Tape (CT)
550 : $1.48209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
1.1A
Shielded
190mOhm Max
-
41MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.118" (3.00mm)
PA4320 Series
FIXED IND 1MH 1A 960 MOHM SMD
Pulse Electronics
8,092
In Stock
1 : $4.06000
Cut Tape (CT)
300 : $2.50057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 mH
±10%
1 A
980mA
Shielded
960mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.402" (10.20mm)
7445110
FIXED IND 10UH 1A 75 MOHM SMD
Würth Elektronik
9,392
In Stock
1 : $4.19000
Cut Tape (CT)
500 : $2.63926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
-
10 µH
±20%
1 A
450mA
Shielded
75mOhm Max
-
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.175" W (6.60mm x 4.45mm)
0.115" (2.92mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
FIXED IND 220UH 1A 439 MOHM SMD
Würth Elektronik
4,803
In Stock
1 : $4.21000
Cut Tape (CT)
500 : $2.32108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
1 A
1.2A
Shielded
439mOhm Max
-
4.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
WE-LHMI-SERIES
FIXED IND 22UH 1A 500 MOHM SMD
Würth Elektronik
5,024
In Stock
1 : $4.37000
Cut Tape (CT)
3,000 : $2.71797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
22 µH
±20%
1 A
2.35A
Shielded
500mOhm Max
-
14MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
PE-52647NL
FIXED IND 330UH 1A 780 MOHM TH
Pulse Electronics
5,085
In Stock
1 : $5.41000
Tube
-
Tube
Active
Toroidal
-
330 µH
±20%
1 A
-
Unshielded
780mOhm Max
-
-
-
-40°C ~ 130°C
20 kHz
-
Through Hole
Radial, Vertical - Corner Terminals
-
0.710" L x 0.510" W (18.03mm x 12.95mm)
0.710" (18.03mm)
SPD62 Series
FIXED IND 22UH 1A 400 MOHM SMD
Delevan
2,339
In Stock
1 : $5.69000
Cut Tape (CT)
1,500 : $3.06213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1 A
1A
Shielded
400mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
Showing
of 3,013

1 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.