175 mA Fixed Inductors

Results: 164
Stocking Options
Environmental Options
Media
Exclude
164Results
Applied FiltersRemove All

Showing
of 164
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLV25T Series
FIXED IND 4.7UH 175MA 2.3 OHM
TDK Corporation
1,457
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
2.3Ohm Max
30 @ 7.96MHz
43MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
78F820J-RC
FIXED IND 82UH 175MA 3.6 OHM TH
Bourns Inc.
4,188
In Stock
1 : $0.39000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
82 µH
±5%
175 mA
-
Unshielded
3.6Ohm Max
60 @ 2.5MHz
6MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
NLV25T Series
FIXED IND 4.7UH 175MA 2.3 OHM
TDK Corporation
4,114
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
2.3Ohm Max
30 @ 7.96MHz
43MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLC2520/NLFV25T Series
FIXED IND 6.8UH 175MA 350 MOHM
TDK Corporation
1,492
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.19117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
175 mA
-
Shielded
350mOhm Max
-
-
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
77F SERIES
FIXED IND 150UH 175MA 4 OHM TH
Bourns Inc.
3,093
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.19023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
150 µH
±5%
175 mA
-
Unshielded
4Ohm Max
60 @ 796kHz
3.5MHz
-
-55°C ~ 105°C
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
-
AISC-1008F,0805F
FIXED IND 3.3UH 175MA 2.3 OHM
Abracon LLC
5,091
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.21739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±2%
175 mA
-
Unshielded
2.3Ohm Max
15 @ 7.9MHz
50MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.061" (1.55mm)
CW252016 Series
FIXED IND 4.7UH 175MA 4 OHM SMD
Bourns Inc.
1,965
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.23269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
4Ohm Max
18 @ 7.9MHz
43MHz
-
-40°C ~ 125°C
7.9 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.071" (1.80mm)
HL02 Series
FIXED IND 32NH 175MA 2.2 OHM SMD
KYOCERA AVX
2,492
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.33011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
32 nH
±3%
175 mA
-
Unshielded
2.2Ohm Max
28 @ 450MHz
2GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.023" W (1.00mm x 0.58mm)
0.018" (0.45mm)
SIMID 1210 (3225 Metric)
FIXED IND 12UH 175MA 1.65 OHM
EPCOS - TDK Electronics
5,518
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.35587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±10%
175 mA
-
Unshielded
1.65Ohm Max
27 @ 2.52MHz
23MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
NLV25T Series
FIXED IND 4.7UH 175MA 2.3 OHM
TDK Corporation
3,726
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
2.3Ohm Max
30 @ 7.96MHz
43MHz
AEC-Q200
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
744762422A
FIXED IND 4.7UH 175MA 4.3 OHM
Würth Elektronik
1,425
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.49570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
4.3Ohm Max
20 @ 7.96MHz
45MHz
-
-40°C ~ 85°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.102" L x 0.083" W (2.60mm x 2.10mm)
0.075" (1.90mm)
DRC-V-103K
FIXED IND 4.7MH 175MA 16OHM TH
Signal Transformer
2,444
In Stock
1 : $2.36000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
4.7 mH
±10%
175 mA
50mA
Unshielded
16Ohm Max
20 @ 252kHz
500kHz
-
-40°C ~ 125°C
252 kHz
-
Through Hole
Radial, Vertical Cylinder
Radial
0.343" Dia (8.70mm)
0.492" (12.50mm)
LQH32NZ181J23L
FIXED IND 33UH 175MA 1.368 OHM
Murata Electronics
1,692
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.32178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±5%
175 mA
-
Unshielded
1.368Ohm Max
40 @ 1MHz
20MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
NLCV25
FIXED IND 15UH 175MA 2.86 OHM
TDK Corporation
1,902
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.18198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
15 µH
±10%
175 mA
-
Unshielded
2.86Ohm Max
30 @ 2.52MHz
21MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
1,990
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.21532
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
2.3Ohm Max
30 @ 7.96MHz
43MHz
-
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
1,800
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.25371
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
Ferrite
4.7 µH
±5%
175 mA
-
Unshielded
2.3Ohm Max
30 @ 7.96MHz
43MHz
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
0805CS-080XGRC
FIXED IND 1UH 175MA 3.2OHM SM
Coilcraft
36,002
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
1 µH
±5%
175 mA
-
Unshielded
3.2Ohm Max
20 @ 50MHz
250MHz
AEC-Q200
-40°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805CS-080XGRC
FIXED IND 2.7UH 175MA 4.5OHM SM
Coilcraft
23,373
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
2.7 µH
±5%
175 mA
-
Unshielded
4.5Ohm Max
18 @ 50MHz
250MHz
AEC-Q200
-40°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
LPS3015-102MR
FIXED IND 180UH 175MA 8.6 OHM
Coilcraft
438
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
-
Ferrite
180 µH
±20%
175 mA
170mA
Shielded
8.6Ohm Max
-
7.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.116" L x 0.116" W (2.95mm x 2.95mm)
0.059" (1.50mm)
0805CS-121XJRC
FIXED IND 1UH 175MA 3.2OHM SM
Coilcraft
2,288
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
1 µH
±2%
175 mA
-
Unshielded
3.2Ohm Max
20 @ 50MHz
180MHz
AEC-Q200
-40°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805CS-331XGRC
FIXED IND 2.7UH 175MA 4.5OHM SM
Coilcraft
1,946
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
2.7 µH
±2%
175 mA
-
Unshielded
4.5Ohm Max
18 @ 50MHz
250MHz
AEC-Q200
-40°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
LPS4012-155MRC
FIXED IND 470UH 175MA 10OHM SM
Coilcraft
3,053
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Drum Core
Ferrite
470 µH
±20%
175 mA
120mA
Shielded
10Ohm Max
-
4MHz
AEC-Q200
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.154" L x 0.154" W (3.90mm x 3.90mm)
0.047" (1.20mm)
016008C-10NXJRW
FIXED INDUCTOR 0.0053UH SMD
Coilcraft
1,494
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Wirewound
Ceramic
5.3 nH
±5%
175 mA
-
Unshielded
430mOhm Max
29 @ 900MHz
9.7GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.019" L x 0.011" W (0.47mm x 0.28mm)
0.014" (0.35mm)
1007 (2518 Metric)
FIXED IND 22UH 175MA 440 MOHM
Taiyo Yuden
468
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.09621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±10%
175 mA
-
-
440mOhm
-
19MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
NLCV25
FIXED IND 15UH 175MA 2.86 OHM
TDK Corporation
171
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
175 mA
-
Unshielded
2.86Ohm Max
30 @ 2.52MHz
21MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
Showing
of 164

175 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.