2.9 A Fixed Inductors

Results: 411
Stocking Options
Environmental Options
Media
Exclude
411Results
Applied FiltersRemove All

Showing
of 411
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.20mm
DFE201612E-1R0M=P2
FIXED IND 1UH 2.9A 48 MOHM SMD
Murata Electronics
13,145
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.24279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.9 A
4A
Shielded
48mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
DFE Series
DFE322520FD-2R2M=P2
FIXED IND 2.2UH 2.9A 46 MOHM SMD
Murata Electronics
6,409
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.73247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
2.9 A
5A
Shielded
46mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
SPM-LR Series
SPM3012T-1R5M-LR
FIXED IND 1.5UH 2.9A 81.4MOHM SM
TDK Corporation
24,833
In Stock
1 : $2.01000
Cut Tape (CT)
2,000 : $1.05766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
2.9 A
4.3A
Shielded
81.4mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.118" W (3.20mm x 3.00mm)
0.047" (1.20mm)
ETQ-PxMxxxYFM
ETQ-P5M470YFM
FIXED IND 47UH 2.9A 172 MOHM SMD
Panasonic Electronic Components
5,817
In Stock
1 : $2.09000
Cut Tape (CT)
500 : $1.23242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
4.1A
Shielded
172mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
SRR-1280
SRR1280-470M
FIXED IND 47UH 2.9A 80 MOHM SMD
Bourns Inc.
12,465
In Stock
1 : $2.16000
Cut Tape (CT)
400 : $1.29618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2.9 A
2.8A
Shielded
80mOhm Max
24 @ 2.52MHz
7.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
2-SMD
74438356047
FIXED IND 4.7UH 2.9A 76 MOHM SMD
Würth Elektronik
3,558
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $2.17978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
4.7 µH
±20%
2.9 A
4.7A
Shielded
76mOhm Max
-
22MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
SRN8040TA-SERIES
SRN8040TA-220M
FIXED IND 22UH 2.9A 73 MOHM SMD
Bourns Inc.
30,769
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.9 A
3.1A
Shielded
73mOhm
12 @ 1MHz
18MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
F1C1-201610-1R5M
F1C1-201612-2R2M
FIXED IND 2.2UH 2.9A 90 MOHM
Signal Transformer
2,553
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.18796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
2.9 A
2.7A
Shielded
90mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
VLSxxxxEX
VLS5045EX-6R8M
FIXED IND 6.8UH 2.9A 59.8MOHM SM
TDK Corporation
5,056
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.33647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.9 A
3.6A
Shielded
59.8mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
7,769
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.75166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5 µH
±30%
2.9 A
-
Shielded
24mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
SRR6038 Series
SRR6038-5R0Y
FIXED IND 5UH 2.9A 24 MOHM SMD
Bourns Inc.
2,892
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.78558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5 µH
±30%
2.9 A
2.95A
Shielded
24mOhm Max
8.9 @ 7.96MHz
42.6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.268" L x 0.268" W (6.80mm x 6.80mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVP
FIXED IND 10UH 2.9A 105.6MOHM SM
Panasonic Electronic Components
5,242
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $0.75689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
2.9 A
4.2A
Shielded
105.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
ETQ-P4MxxxKFM
ETQ-P4M470KFM
FIXED IND 47UH 2.9A 163.46 MOHM
Panasonic Electronic Components
7,898
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.93020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
3.7A
Shielded
163.46mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
5,077
In Stock
1 : $2.12000
Cut Tape (CT)
500 : $1.25468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
56 µH
±20%
2.9 A
-
Shielded
90mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
CDRH105RNP-Series
CDRH105RNP-220NC
FIXED IND 22UH 2.9A 61 MOHM SMD
Sumida America Components Inc.
842
In Stock
1 : $2.18000
Cut Tape (CT)
500 : $1.28338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
2.9 A
2.95A
Shielded
61mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.201" (5.10mm)
Inductor
74479276147
FIXED IND 470NH 2.9A 40 MOHM SMD
Würth Elektronik
2,876
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.24286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
2.9 A
4.2A
Shielded
40mOhm Max
-
120MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
DEM10050C
DD1274AS-H-220M=P3
FIXED IND 22UH 2.9A 68.1MOHM SMD
Murata Electronics
241
In Stock
1 : $2.28000
Cut Tape (CT)
500 : $1.34132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.9 A
5.6A
Shielded
68.1mOhm Max
-
-
AEC-Q200
-
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
SRP6540 SERIES
SRP6540-150M
FIXED IND 15UH 2.9A 121 MOHM SMD
Bourns Inc.
3,282
In Stock
1 : $2.68000
Cut Tape (CT)
1,200 : $1.47072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
15 µH
±20%
2.9 A
2.9A
Shielded
121mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
WE-MAIA-Series_NonStdrd-SMD
78438356047
FIXED IND 4.7UH 2.9A 76 MOHM SMD
Würth Elektronik
907
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $2.67868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Alloy
4.7 µH
±20%
2.9 A
4.7A
Shielded
76mOhm Max
-
26MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
WE-MAPI_Single
74438356056HT
FIXED IND 5.6UH 2.9A 80.5MOHM SM
Würth Elektronik
1,492
In Stock
1 : $3.63000
Cut Tape (CT)
1,000 : $2.28235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
5.6 µH
±20%
2.9 A
3.5A
Shielded
80.5mOhm Max
-
17MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
WE-PD SERIES
7447789004
FIXED IND 4.7UH 2.9A 35 MOHM SMD
Würth Elektronik
6,409
In Stock
1 : $4.36000
Cut Tape (CT)
1,000 : $2.87510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.9 A
3.9A
Shielded
35mOhm Max
-
61MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD-Series-0.244-x-0.232-x-0.130
7447785002
FIXED IND 2.2UH 2.9A 54 MOHM SMD
Würth Elektronik
4,619
In Stock
1 : $4.36000
Cut Tape (CT)
1,000 : $3.05934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±25%
2.9 A
3.3A
Shielded
54mOhm Max
-
88MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
1140 Series
1140-152K-RC
FIXED IND 1.5MH 2.9A 324 MOHM TH
Bourns Inc.
188
In Stock
1 : $23.02000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
1.5 mH
±10%
2.9 A
5.3A
Unshielded
324mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial
-
1.500" Dia (38.10mm)
1.030" (26.16mm)
SRN4018
SRN4018-2R2M
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Bourns Inc.
134,369
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.9 A
3A
Shielded
44mOhm Max
9 @ 7.96MHz
60MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NRS_Series_2008(5020)
NRS5020T2R2NMGJ
FIXED IND 2.2UH 2.9A 42 MOHM SMD
Taiyo Yuden
6,859
In Stock
1 : $0.41000
Cut Tape (CT)
800 : $0.23005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.9 A
2.9A
Shielded
42mOhm Max
-
57MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.079" (2.00mm)
Showing
of 411

2.9 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.