2 nH Fixed Inductors

Results: 273
Stocking Options
Environmental Options
Media
Exclude
273Results
Applied FiltersRemove All

Showing
of 273
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03 Series
FIXED IND 2NH 600MA 120MOHM SMD
Murata Electronics
72,548
In Stock
1 : $0.22000
Cut Tape (CT)
15,000 : $0.10175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2 nH
±0.1nH
600 mA
-
Unshielded
120mOhm Max
20 @ 500MHz
9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
M SERIES
FIXED IND 2NH 900MA 150 MOHM SMD
TDK Corporation
69,124
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.07666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2 nH
±0.3nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 2NH 600MA 150 MOHM SMD
Murata Electronics
56,454
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.02921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 900MA 0.1OHM SMD
Murata Electronics
54,415
In Stock
1 : $0.18607
Cut Tape (CT)
10,000 : $0.03829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.3nH
900 mA
-
Unshielded
100mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
44,918
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.2nH
900 mA
-
Unshielded
90mOhm Max
-
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
36,203
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.3nH
900 mA
-
Unshielded
90mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
22,333
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.1nH
900 mA
-
Unshielded
90mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 2NH 600MA 150 MOHM SMD
Murata Electronics
21,915
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.02479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2 nH
±0.2nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 2NH 900MA 150 MOHM SMD
TDK Corporation
19,879
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.08128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2 nH
±0.1nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 1A 0.05OHM SMD
Murata Electronics
15,672
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.07857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.3nH
1 A
-
Unshielded
50mOhm Max
-
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQP03TG - 0201 (0603 Metric)
FIXED IND 2NH 450MA 250 MOHM SMD
Murata Electronics
5,448
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.01967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
2 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
13 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15HS47NG02D
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
4,735
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.1nH
900 mA
-
Unshielded
90mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW18AS4N3G0CD
FIXED IND 2.0NH 700MA 0603 5%
Murata Electronics
8,507
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.10524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
2 nH
±5%
700 mA
-
Unshielded
130mOhm Max
20 @ 250MHz
12GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
M SERIES
FIXED IND 2NH 900MA 150 MOHM SMD
TDK Corporation
16,791
In Stock
1 : $0.21198
Cut Tape (CT)
10,000 : $0.09896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2 nH
±0.1nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7.5GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
12,629
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.10267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.3nH
900 mA
-
Unshielded
90mOhm Max
8 @ 100MHz
6GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402 (1005 Metric) MHQ Series
FIXED IND 2NH 1A 50 MOHM SMD
TDK Corporation
10,476
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.11343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0603(1608)
FIXED IND 2NH 700MA 80 MOHM SMD
Johanson Technology Inc.
19,738
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.16936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2 nH
±0.2nH
700 mA
-
Unshielded
80mOhm Max
16 @ 250MHz
6.9GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.041" W (1.60mm x 1.05mm)
0.049" (1.25mm)
LQP03HQ2N0W02D
FIXED IND 2NH 600MA 120MOHM SMD
Murata Electronics
15,339
In Stock
1 : $0.35000
Cut Tape (CT)
15,000 : $0.15753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
2 nH
±0.05nH
600 mA
-
Unshielded
120mOhm Max
20 @ 500MHz
9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
MFG_LQG15WH40NH02J
FIXED IND 2NH 1A 0.05OHM SMD
Murata Electronics
5,366
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.16679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Wirewound Inductor 0402(1005)
FIXED IND 2NH 1.04A 70 MOHM SMD
Johanson Technology Inc.
2,395
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.17865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2 nH
±0.2nH
1.04 A
-
Unshielded
70mOhm Max
51 @ 900MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.024" (0.60mm)
WE-KI(0603)Series
FIXED IND 2NH 700MA 80 MOHM SMD
Würth Elektronik
4,202
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.32823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
2 nH
±0.2nH
700 mA
-
Unshielded
80mOhm Max
16 @ 250MHz
6.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.041" W (1.60mm x 1.05mm)
0.049" (1.25mm)
275,092
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2 nH
±0.3nH
400 mA
-
Unshielded
100mOhm Max
8 @ 100MHz
8.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
BSCH0006030310NJ00
FIXED IND 2NH 380MA 170MOHM SMD
Pulse Electronics
186,362
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.01869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2 nH
±0.3nH
380 mA
-
Unshielded
170mOhm Max
4 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
BSCQ000603030N1BHR
FIXED IND 2NH 600MA 150MOHM SMD
Pulse Electronics
171,220
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.01869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0201CC, 0402CC, 0402CH Series
FIXED IND 2NH 300MA 200 MOHM SMD
Pulse Electronics
41,477
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2 nH
±0.3nH
300 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 273

2 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.