27 µH Fixed Inductors

Results: 1,558
Stocking Options
Environmental Options
Media
Exclude
1,558Results
Applied FiltersRemove All

Showing
of 1,558
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
185
In Stock
1 : $2.12000
Cut Tape (CT)
500 : $1.20876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
27 µH
±20%
4.2 A
-
Shielded
41.6mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 27UH 4.6A 40 MOHM SMD
Würth Elektronik
5,607
In Stock
1 : $4.78000
Cut Tape (CT)
250 : $2.92732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
27 µH
±20%
4.6 A
5.8A
Shielded
40mOhm Max
-
8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
MLF2012
FIXED IND 27UH 5MA 1 OHM SMD
TDK Corporation
31,837
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
27 µH
±10%
5 mA
-
Shielded
1Ohm Max
30 @ 1MHz
17MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0603 (1608 Metric)
FIXED IND 27UH 2MA 1.8 OHM SMD
TDK Corporation
6,191
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.10811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
27 µH
±10%
2 mA
-
Shielded
1.8Ohm Max
20 @ 1MHz
15MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
SRN5040 Series
FIXED IND 27UH 1.3A 198 MOHM SMD
Bourns Inc.
5,826
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.38759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.3 A
1.4A
Shielded
198mOhm Max
17 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
ASPI-6045S
FIXED IND 27UH 1.65A 102 MOHM
Abracon LLC
1,582
In Stock
1 : $0.71672
Cut Tape (CT)
1,500 : $0.38515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.65 A
1.9A
Shielded
102mOhm
-
9.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SDR0403 Series
FIXED IND 27UH 710MA 520 MOHM
Bourns Inc.
15,937
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.43526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
710 mA
1A
Unshielded
520mOhm Max
23 @ 2.52MHz
17MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
ASPI-8040S
FIXED IND 27UH 2A 78 MOHM SMD
Abracon LLC
5,574
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.45988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
2 A
2.15A
Shielded
78mOhm
-
9.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
SDR1006 Series
FIXED IND 27UH 1.75A 110 MOHM
Bourns Inc.
24,707
In Stock
1 : $1.23000
Cut Tape (CT)
800 : $0.70018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
1.75 A
3.4A
Unshielded
110mOhm Max
25 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.386" L x 0.386" W (9.80mm x 9.80mm)
0.228" (5.80mm)
SRR1208 (Top)
FIXED IND 27UH 3A 48 MOHM SMD
Bourns Inc.
1,487
In Stock
1 : $1.67000
Cut Tape (CT)
400 : $1.00740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
3 A
4.3A
Shielded
48mOhm Max
23 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.335" (8.50mm)
SRR1260 Series
FIXED IND 27UH 3.6A 45 MOHM SMD
Bourns Inc.
3,795
In Stock
1 : $1.88000
Cut Tape (CT)
600 : $1.09067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
3.6 A
3.3A
Shielded
45mOhm Max
26 @ 2.52MHz
12.7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRR-1280
FIXED IND 27UH 3.9A 52 MOHM SMD
Bourns Inc.
3,146
In Stock
1 : $2.08000
Cut Tape (CT)
400 : $1.24873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
3.9 A
3.7A
Shielded
52mOhm Max
26 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRP6540 SERIES
FIXED IND 27UH 2A 290 MOHM SMD
Bourns Inc.
2,577
In Stock
1 : $2.59000
Cut Tape (CT)
1,200 : $1.41690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
27 µH
±20%
2 A
2A
Shielded
290mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRR1210A Series
FIXED IND 27UH 5A 40 MOHM SMD
Bourns Inc.
2,472
In Stock
1 : $2.61000
Cut Tape (CT)
250 : $1.62636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
27 µH
±20%
5 A
4.2A
Shielded
40mOhm Max
16 @ 2.52MHz
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 27UH 2.97A 51 MOHM SMD
Würth Elektronik
2,556
In Stock
1 : $4.21000
Cut Tape (CT)
500 : $2.32108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
27 µH
±20%
2.97 A
3.55A
Shielded
51mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 27UH 3.7A 46 MOHM SMD
Würth Elektronik
960
In Stock
1 : $4.47000
Cut Tape (CT)
500 : $2.48184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
27 µH
±20%
3.7 A
3.8A
Shielded
46mOhm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
2x00 Horizontal Series
FIXED IND 27UH 9.8A 11 MOHM TH
Bourns Inc.
182
In Stock
1 : $5.77292
Bulk
Bulk
Active
Toroidal
Iron Powder
27 µH
±15%
9.8 A
-
Shielded
11mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
-
0.950" Dia (24.13mm)
0.550" (13.97mm)
7447798zzz
FIXED IND 27UH 4.3A 42.5 MOHM
Würth Elektronik
2,946
In Stock
1 : $6.64000
Cut Tape (CT)
500 : $3.98736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
27 µH
±20%
4.3 A
3.1A
Shielded
42.5mOhm Max
-
15MHz
-
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.402" W (10.20mm x 10.20mm)
0.252" (6.40mm)
API Delevan Photos/4590, 4590R
FIXED IND 27UH 5.15A 25 MOHM TH
Delevan
180
In Stock
1 : $9.54480
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
5.15 A
3.2A
Unshielded
25mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
-
AIML-0603
FIXED IND 27UH 1MA 2.75 OHM SMD
Abracon LLC
8,307
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
27 µH
±10%
1 mA
-
Shielded
2.75Ohm Max
20 @ 1MHz
12MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
NLV32T Series
FIXED IND 27UH 80MA 5 OHM SMD
TDK Corporation
21,235
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.17359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±5%
80 mA
-
Unshielded
5Ohm Max
30 @ 2.52MHz
20MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
78F270J-RC
FIXED IND 27UH 270MA 1.35 OHM TH
Bourns Inc.
9,983
In Stock
1 : $0.39000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
27 µH
±5%
270 mA
-
Unshielded
1.35Ohm Max
50 @ 2.5MHz
11MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
LQH2M_02 Series
FIXED IND 27UH 180MA 3.25 OHM
Murata Electronics
5,000
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.22063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
180 mA
-
Unshielded
3.25Ohm Max
-
30MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
B78108S1123K000
FIXED IND 27UH 530MA 830 MOHM TH
EPCOS - TDK Electronics
4,540
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.22125
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Wirewound
-
27 µH
±10%
530 mA
-
Unshielded
830mOhm Max
55 @ 2.52MHz
10MHz
-
-
2.52 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
RLB0608 series
FIXED IND 27UH 430MA 750 MOHM TH
Bourns Inc.
1,538
In Stock
1 : $0.56000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
430 mA
-
Unshielded
750mOhm Max
50 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
-
0.197" Dia (5.00mm)
0.295" (7.50mm)
Showing
of 1,558

27 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.