3.6 A Fixed Inductors

Results: 404
Stocking Options
Environmental Options
Media
Exclude
404Results
Applied FiltersRemove All

Showing
of 404
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201210UHR47MNE
FIXED IND 470NH 3.6A 31MOHM SMD
Samsung Electro-Mechanics
35,531
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.15099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
5.4A
Shielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
LQM2MP 0806
DFE201610E-R47M=P2
FIXED IND 470NH 3.6A 32 MOHM SMD
Murata Electronics
8,796
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.24279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.6 A
4.8A
Shielded
32mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVN
FIXED IND 10UH 3.6A 78.1MOHM SMD
Panasonic Electronic Components
8,834
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.78251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
3.6 A
6.1A
Shielded
78.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
Inductor
74479299147
FIXED IND 470NH 3.6A 31 MOHM SMD
Würth Elektronik
4,150
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.24286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3.6 A
6.3A
Shielded
31mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
744770133
744770133
FIXED IND 33UH 3.2A 64 MOHM SMD
Würth Elektronik
13,765
In Stock
1 : $4.17000
Cut Tape (CT)
500 : $2.57610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±20%
3.6 A
3.9A
Shielded
53mOhm Max
-
8.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
AOTA-B252010S100MT
AOTA-B252010S1R5MT
FIXED IND 1.5UH 3.6A 42MOHM SMD
Abracon LLC
1,678
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.18075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
3.6 A
3.7A
Shielded
42mOhm Max
-
35MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
NRS_Series_2008(5020)
NRS5020T1R0NMGJ
FIXED IND 1UH 3.6A 25.2 MOHM SMD
Taiyo Yuden
1,608
In Stock
1 : $0.41000
Cut Tape (CT)
800 : $0.23005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
3.6 A
4A
Shielded
25.2mOhm Max
-
81MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.079" (2.00mm)
SRP-TMA_image
SRP2010TMA-1R0M
IND METAL POWDER 1UH 3.6A
Bourns Inc.
1,160
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.24920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
3.6 A
4.4A
Shielded
59mOhm Max
15 @ 1MHz
60MHz
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
VLS6045EX
VLS6045EX-6R8M
FIXED IND 6.8UH 3.6A 36 MOHM SMD
TDK Corporation
244,474
In Stock
1 : $0.68000
Cut Tape (CT)
1,500 : $0.30433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3.6 A
4.7A
Shielded
36mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
RLB0914-SERIES
RLB0914-3R3ML
FIXED IND 3.3UH 3.6A 27 MOHM TH
Bourns Inc.
1,877
In Stock
1 : $0.70000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.6 A
11.3A
Unshielded
27mOhm Max
20 @ 7.96MHz
70MHz
-
-40°C ~ 125°C
7.96 MHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
SRN6028C-R90Y
SRN6028C-3R3M
FIXED IND 3.3UH 3.4A 34 MOHM SMD
Bourns Inc.
1,089
In Stock
1 : $0.73000
Cut Tape (CT)
1,500 : $0.39426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.6 A
4.3A
Shielded
24mOhm
15 @ 100kHz
56MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
6028
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
SRN8040TA-SERIES
SRN8040TA-150M
FIXED IND 15UH 3.6A 50 MOHM SMD
Bourns Inc.
2,975
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.62624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
3.6 A
4A
Shielded
50mOhm
12 @ 1MHz
20MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
CLF7045T
CLF7045T-4R7N-D
FIXED IND 4.7UH 3.6A 26 MOHM SMD
TDK Corporation
3,293
In Stock
1 : $1.87000
Cut Tape (CT)
1,000 : $1.04626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3.6 A
4.1A
Shielded
26mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
SRR1260 Series
SRR1260-270M
FIXED IND 27UH 3.6A 45 MOHM SMD
Bourns Inc.
8,782
In Stock
1 : $1.95000
Cut Tape (CT)
600 : $1.13208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
3.6 A
3.3A
Shielded
45mOhm Max
26 @ 2.52MHz
12.7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
B82472G6 SERIES
B82472G6102M000
FIXED IND 1UH 3.6A 15 MOHM SMD
EPCOS - TDK Electronics
2,318
In Stock
1 : $1.95000
Cut Tape (CT)
1,000 : $0.96441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.6 A
3.3A
Shielded
15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
SPM10040T
SPM10040T-220M
FIXED IND 22UH 3.6A 79 MOHM SMD
TDK Corporation
367
In Stock
1 : $2.09000
Cut Tape (CT)
500 : $1.23104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
22 µH
±20%
3.6 A
4.6A
Shielded
79mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
74404084zzz
74404084068
FIXED IND 6.8UH 3.6A 24 MOHM SMD
Würth Elektronik
379
In Stock
1 : $2.28000
Cut Tape (CT)
1,000 : $1.45145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.6 A
5.5A
Shielded
24mOhm
-
27MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8040
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
CDRH127 Series
CDRH127NP-220MC
FIXED IND 22UH 3.6A 43.2MOHM SMD
Sumida America Components Inc.
195
In Stock
1 : $2.92000
Cut Tape (CT)
500 : $1.72176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±20%
3.6 A
-
Shielded
43.2mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-MAPI
74438357056
FIXED IND 5.6UH 3.6A 51 MOHM SMD
Würth Elektronik
112
In Stock
1 : $3.26000
Cut Tape (CT)
700 : $2.12067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
5.6 µH
±20%
3.6 A
6A
Shielded
51mOhm Max
-
21MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
2-SMD
74438356033
FIXED IND 3.3UH 3.6A 48 MOHM SMD
Würth Elektronik
9,067
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $2.42198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
3.3 µH
±20%
3.6 A
5.5A
Shielded
48mOhm Max
-
26MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4020
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
WE-MAIA-Series_NonStdrd-SMD
78438357056
FIXED IND 5.6UH 3.6A 51MOHM SMD
Würth Elektronik
263
In Stock
1 : $3.36000
Cut Tape (CT)
700 : $2.17109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Alloy
5.6 µH
±20%
3.6 A
6A
Shielded
51mOhm Max
-
21MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
744066180
744066100
FIXED IND 10UH 3.6A 35 MOHM SMD
Würth Elektronik
1,409
In Stock
1 : $3.59000
Cut Tape (CT)
800 : $2.35186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3.6 A
4A
Shielded
35mOhm Max
-
20MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
MAIA_4020HT
78438356033HT
WE-MAIA SMT POWER INDUCTOR
Würth Elektronik
960
In Stock
1 : $3.88000
Cut Tape (CT)
1,000 : $2.29450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Alloy
3.3 µH
±20%
3.6 A
4.8A
Shielded
51.8mOhm Max
-
25.5MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
7447471104
7447471330
FIXED IND 33UH 3.6A 61 MOHM TH
Würth Elektronik
2,972
In Stock
1 : $5.06000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
3.6 A
2.8A
Shielded
61mOhm Max
-
10MHz
-
-40°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.433" Dia (11.00mm)
0.453" (11.50mm)
2x00 Vertical Series
2216-V-RC
FIXED IND 220UH 3.6A 83 MOHM TH
Bourns Inc.
806
In Stock
1 : $6.97000
Bulk
Bulk
Active
Toroidal
Iron Powder
220 µH
±15%
3.6 A
-
Shielded
83mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical (Open)
-
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
-
Showing
of 404

3.6 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.