4.1 A Fixed Inductors

Results: 247
Manufacturer
Abracon LLCBourns Inc.CODACACoilcraftDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.EPCOS - TDK ElectronicsGowanda ElectronicsINPAQ Technology Co., LtdiNRCORE, LLCITG Electronics, Inc.
Series
-0412CDMC/DS0520CDMC/DS08X10104CDMC/DS12E140015E-L18E-L20002100LL252010CDMC/DS
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AlloyAlloy PowderCarbonyl PowderFerriteIronIron AlloyIron PowderMetalMetal CompositeNickel Zinc Ferrite (NiZn)Sendust
Inductance
110 nH240 nH330 nH360 nH470 nH560 nH680 nH800 nH1 µH1.5 µH2.2 µH3.3 µH
Tolerance
±10%±15%±20%±25%±30%±35%-
Current - Saturation (Isat)
2A2.5A2.6A3.1A3.2A3.25A3.4A3.5A3.6A3.7A3.9A4A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
10mOhm12mOhm13mOhm14mOhm15mOhm15mOhm Max16mOhm16.4mOhm17mOhm Max18mOhm18mOhm Max18.4mOhm Max
Q @ Freq
10 @ 100kHz13 @ 1MHz13 @ 7.96MHz14 @ 7.96MHz15 @ 100kHz20 @ 7.96MHz33 @ 100kHz37 @ 7.96MHz40 @ 7.96MHz50 @ 7.96MHz52 @ 10MHz60 @ 2.52MHz-
Frequency - Self Resonant
2.3MHz5.7MHz6MHz7MHz7.5MHz8MHz8.3MHz10MHz14.1MHz14.5MHz15MHz16.6MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 180°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Inductance Frequency - Test
1 kHz10 kHz50 kHz100 kHz300 kHz1 MHz2 MHz3 MHz7.96 MHz10 MHz
Features
-Choke Coils for PFC (Pin Terminal Type)Low DCR, Soft SaturationSoft Termination
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead3-SMD4-SMD0505 (1412 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1919 (4848 Metric)
Supplier Device Package
2-SMD3-SMD0505080508060806 (2016 Metric)10081008 (2520 Metric)1040121012801616
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" L x 0.122" W (3.40mm x 3.10mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.165" L x 0.161" W (4.20mm x 4.10mm)0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.061" (1.55mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.098" (2.50mm)0.118" (3.00mm)0.126" (3.20mm)0.132" (3.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
247Results
Applied FiltersRemove All

Showing
of 247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCOIL, MA Series
MAMK2520HR47M
FIXED IND 470NH 4.1A 26 MOHM SMD
Taiyo Yuden
169,977
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.17175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.1 A
5.8A
Shielded
26mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
2,882
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
22,833
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.17790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
5A
Shielded
30mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
DFE Series
DFE322520FD-1R0M=P2
FIXED IND 1UH 4.1A 22 MOHM SMD
Murata Electronics
16,939
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.67851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
4.1 A
7.5A
Shielded
22mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
CLF-NI-D Series
CLF7045NIT-4R7N-D
FIXED IND 4.7UH 4.1A 23MOHM SMD
TDK Corporation
31,993
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $0.89670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
4.1A
Shielded
23mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
DFE21CCNR24MELL
DFE21CCNR47MELL
FIXED IND 0.47UH 4800MA NONAUTO
Murata Electronics
1,533
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.29638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.1 A
4.8A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
NRS SERIES
NRS8040T4R7NJGJ
FIXED IND 4.7UH 4.1A 23.4MOHM SM
Taiyo Yuden
7,572
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.34561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
5.4A
Shielded
23.4mOhm Max
-
30MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
NR804
NR8040T4R7N
FIXED IND 4.7UH 4.1A 23.4MOHM SM
Taiyo Yuden
9,529
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.38987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
4.7A
Shielded
23.4mOhm Max
-
30MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
NR10050 Series
NR10050T100M
FIXED IND 10UH 4.1A 32.5MOHM SMD
Taiyo Yuden
150,353
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.55846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.1 A
4.7A
Shielded
32.5mOhm Max
-
15MHz
-
-25°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.386" W (10.00mm x 9.80mm)
0.197" (5.00mm)
SRN8040
SRN8040-4R7Y
FIXED IND 4.7UH 4.1A 24 MOHM SMD
Bourns Inc.
13,695
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.53584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
4.7A
Shielded
24mOhm Max
13 @ 7.96MHz
28MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
TFM252012ALMAR68MTAA
TFM252012ALMAR68MTAA
FIXED IND 680NH 4.1A 34 MOHM SMD
TDK Corporation
6,380
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.56569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
680 nH
±20%
4.1 A
4.8A
Shielded
34mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
2,581
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.75750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
4.1 A
6.7A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
CLF-NI-D Series
CLF6045NIT-2R2N-D
FIXED IND 2.2UH 4.1A 20 MOHM SMD
TDK Corporation
4,949
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $0.81613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4.1 A
4.2A
Shielded
20mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
CDRH8D43NP-4R7NC
CDRH8D43NP-4R7NC
FIXED IND 4.7UH 4.1A 22 MOHM SMD
Sumida America Components Inc.
2,084
In Stock
1 : $1.95000
Cut Tape (CT)
500 : $1.01526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
4.1 A
5.6A
Shielded
22mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
CLF7045T
CLF7045T-3R3N-D
FIXED IND 3.3UH 4.1A 21.32 MOHM
TDK Corporation
3,109
In Stock
1 : $2.07000
Cut Tape (CT)
1,000 : $0.97551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
4.1 A
5A
Shielded
21.32mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.272" W (7.20mm x 6.90mm)
0.189" (4.80mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER3R3M11
FIXED IND 3.3UH 4.1A 57.8MOHM SM
Vishay Dale
3,575
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $0.92120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
4.1 A
4.7A
Shielded
57.8mOhm Max
-
29MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.216" L x 0.204" W (5.49mm x 5.18mm)
0.079" (2.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER4R7M5A
FIXED IND 4.7UH 4.1A 78.3MOHM SM
Vishay Dale
4,836
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.98669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
-
4.7 µH
±20%
4.1 A
3.7A
Shielded
78.3mOhm Max
-
23.8MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.204" L x 0.204" W (5.18mm x 5.18mm)
0.118" (3.00mm)
74404084zzz
74404084047
FIXED IND 4.7UH 4.1A 19 MOHM SMD
Würth Elektronik
659
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $1.49223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
4.1 A
6.5A
Shielded
19mOhm
-
30MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8040
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
IHLP SERIES
IHLP4040DZER220M5A
FIXED IND 22UH 4.1A 75.44MOHM SM
Vishay Dale
203
In Stock
1 : $2.56000
Cut Tape (CT)
500 : $1.28822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
4.1 A
6.4A
Shielded
75.44mOhm Max
-
8.3MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
IHLE2020CDER
IHLE2020CDER4R7M5A
IHLE-2020CD-5A 4.7 20% ER E3
Vishay Dale
3,899
In Stock
1 : $2.63000
Cut Tape (CT)
2,000 : $1.25252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
4.7 µH
±20%
4.1 A
6A
Shielded
78.3mOhm Max
-
23.8MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.232" L x 0.216" W (5.89mm x 5.49mm)
0.135" (3.43mm)
IHLP SERIES
IHLP4040DZER220M8A
FIXED IND 22UH 4.1A 75.44MOHM SM
Vishay Dale
3,270
In Stock
1 : $2.66000
Cut Tape (CT)
500 : $1.39394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
4.1 A
6.4A
Shielded
75.44mOhm Max
-
8.3MHz
AEC-Q200
-55°C ~ 180°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
WE-MAPI_Single
74438366047
FIXED IND 4.7UH 4.1A 63MOHM SMD
Würth Elektronik
2,466
In Stock
1 : $3.56000
Cut Tape (CT)
1,000 : $2.26427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
±20%
4.1 A
5.5A
Shielded
63mOhm Max
-
20MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.213" L x 0.213" W (5.40mm x 5.40mm)
0.083" (2.10mm)
7447023
7447023
WE-FI LEADED TOROIDAL LINE CHOKE
Würth Elektronik
863
In Stock
1 : $3.72000
Bulk
Bulk
Active
Toroidal
Iron Powder
60 µH
±20%
4.1 A
-
Unshielded
40mOhm Max
-
-
-
-40°C ~ 105°C
10 kHz
-
Through Hole
Vertical, No Base, 2 PC Pin
Vertical, No Base, 2 PC Pin
0.630" Dia (16.00mm)
0.390" (9.90mm)
IHLE4040DC Series
IHLE4040DDER220M5A
FIXED IND 22UH 4.1A 75.44MOHM SM
Vishay Dale
819
In Stock
1 : $3.72000
Cut Tape (CT)
500 : $1.97914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
4.1 A
6.4A
Shielded
75.44mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
4-SMD
-
0.426" L x 0.426" W (10.82mm x 10.82mm)
0.169" (4.30mm)
7447709390
7447709390
FIXED IND 39UH 4.1A 56 MOHM SMD
Würth Elektronik
11,797
In Stock
1 : $4.57000
Cut Tape (CT)
250 : $3.12384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
4.1 A
5A
Shielded
56mOhm Max
-
6MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
Showing
of 247

4.1 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.