5.6 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : $2.05000 Cut Tape (CT) 500 : $1.26842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 8.5 A | 16A | Shielded | 19.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
3,395 In Stock | 1 : $2.07000 Cut Tape (CT) 1,200 : $1.13536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 5.5 A | 6A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
556 In Stock | 1 : $2.53000 Cut Tape (CT) 1,500 : $1.36029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 5.6 µH | ±20% | 7.2 A | 8.6A | Shielded | 24.2mOhm Max | - | 20MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
2,943 In Stock | 1 : $3.61000 Cut Tape (CT) 1,000 : $2.10002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 5.6 µH | ±20% | 2.8 A | 4.6A | Shielded | 81mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
105 In Stock | 1 : $10.90000 Cut Tape (CT) 150 : $8.13880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 5.6 µH | ±20% | 25 A | 27A | Shielded | 2.82mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
1,691 In Stock | 1 : $11.41000 Strip | - | Strip | Active | - | - | 5.6 µH | ±20% | 3.5 A | - | Unshielded | 90mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | ||
11,050 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.14165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 5.6 µH | ±5% | 15 mA | - | Shielded | 600mOhm Max | 50 @ 4MHz | 45MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
9,382 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.13075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 5.6 µH | ±5% | 15 mA | - | Shielded | 1.1Ohm Max | 35 @ 4MHz | 45MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,917 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 200 mA | - | Unshielded | 1.6Ohm Max | 30 @ 7.96MHz | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,909 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 170 mA | - | Unshielded | 2.5Ohm Max | 25 @ 7.96MHz | 42MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,323 In Stock | 1 : $0.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 500 mA | - | Unshielded | 400mOhm Max | 45 @ 7.9MHz | 32MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
10,993 In Stock | 1 : $0.45000 Cut Tape (CT) 5,000 : $0.20669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 780 mA | - | Unshielded | 380mOhm Max | 60 @ 7.96MHz | 85MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
11,530 In Stock | 1 : $0.56000 Cut Tape (CT) 2,000 : $0.29483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 5.6 µH | ±20% | 1.95 A | 2.6A | Shielded | 65mOhm | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
3,958 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.35016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 140 mA | - | Unshielded | 2.6Ohm Max | 27 @ 7.96MHz | 100MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
2,717 In Stock | 1 : $0.73000 Cut Tape (CT) 1,500 : $0.37366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 3.15 A | 4.15A | Shielded | 29mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,949 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.43526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 1.6 A | 2.4A | Unshielded | 100mOhm Max | 28 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
1,489 In Stock | 1 : $1.19000 Cut Tape (CT) 2,000 : $0.60223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 5.6 µH | ±20% | 2.8 A | 4.1A | Shielded | 95mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.071" (1.80mm) | |||
1,090 In Stock | 1 : $1.30000 Cut Tape (CT) 2,000 : $0.68696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 3.6 A | 5A | Shielded | 63mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
1,576 In Stock | 1 : $1.32000 Cut Tape (CT) 1,500 : $0.71387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 5.6 µH | ±20% | 6 A | 5A | Shielded | 35.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
1,571 In Stock | 1 : $1.69000 Cut Tape (CT) 400 : $1.01285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 6.5 A | 11A | Unshielded | 15mOhm Max | 24 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.287" (7.30mm) | |||
2,993 In Stock 1,000 Factory | 1 : $1.86000 Strip | - | Strip | Active | Wirewound | - | 5.6 µH | ±20% | 1.18 A | 1.9A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.122" W (4.50mm x 3.10mm) | 0.122" (3.10mm) | ||
1,441 In Stock | 1 : $1.86000 Cut Tape (CT) 2,000 : $1.43676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 1.18 A | 1.9A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.122" W (4.50mm x 3.10mm) | 0.122" (3.10mm) | ||
1,314 In Stock | 1 : $1.95000 Cut Tape (CT) 1,000 : $1.08161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 5 A | 9A | Shielded | 48mOhm Max | 20 @ 100kHz | 19MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
763 In Stock | 1 : $1.97000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 1.6 A | 1.3A | Unshielded | 74mOhm Max | - | 64MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | - | |||
2,057 In Stock | 1 : $1.99000 Cut Tape (CT) 800 : $1.12488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 6 A | 9A | Shielded | 49mOhm Max | 15 @ 100kHz | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) |