Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P4L Series
ETQ-P4LR36AFC
FIXED IND 360NH 30A 0.76MOHM SMD
Panasonic Electronic Components
2,242
In Stock
1 : $4.40000
Cut Tape (CT)
1,000 : $2.44932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
360 nH
±20%
30 A
-
Shielded
0.76mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR36WFC
FIXED IND 360NH 24A 1.1 MOHM SMD
Panasonic Electronic Components
2,440
In Stock
1 : $4.54000
Cut Tape (CT)
1,000 : $2.52716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
360 nH
±20%
24 A
-
Shielded
1.1mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR68XFC
FIXED IND 680NH 21A 1.58MOHM SMD
Panasonic Electronic Components
2,034
In Stock
1 : $4.54000
Cut Tape (CT)
1,000 : $2.52716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
680 nH
±20%
21 A
-
Shielded
1.58mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR56WFC
FIXED IND 560NH 21A 1.56MOHM SMD
Panasonic Electronic Components
2,070
In Stock
1 : $4.54000
Cut Tape (CT)
1,000 : $2.52716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
560 nH
±20%
21 A
-
Shielded
1.56mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR45XFC
FIXED IND 470NH 25A 1.1 MOHM SMD
Panasonic Electronic Components
1,561
In Stock
1 : $4.54000
Cut Tape (CT)
1,000 : $2.52716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
470 nH
±20%
25 A
-
Shielded
1.1mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR19WFC
FIXED IND 190NH 28A 0.7 MOHM SMD
Panasonic Electronic Components
1,025
In Stock
1 : $4.54000
Cut Tape (CT)
500 : $2.60522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Metal Composite
190 nH
±20%
28 A
-
Shielded
0.7mOhm
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.