Fixed Inductors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH
Current Rating (Amps)
2.5 A2.9 A3.4 A4.2 A5 A6.3 A7.6 A8.9 A11.2 A12.6 A14.8 A17.4 A23.9 A
Current - Saturation (Isat)
3.5A4.7A5.6A7.4A9.2A10.8A12.1A13.9A17.1A21A25A34.6A
DC Resistance (DCR)
2.86mOhm Max5.39mOhm Max7.48mOhm Max10.34mOhm Max12.98mOhm Max20.35mOhm Max27.94mOhm Max40.7mOhm Max66mOhm Max93.06mOhm Max145.2mOhm Max196.24mOhm Max266.2mOhm Max
Package / Case
2-SMD, J-LeadNonstandard
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4,259
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
5 A
7.4A
Shielded
66mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M150KVC
FIXED IND 15UH 6.3A 40.7MOHM SMD
Panasonic Electronic Components
2,035
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
6.3 A
9.2A
Shielded
40.7mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M6R8KVC
FIXED IND 6.8UH 8.9A 20.35 MOHM
Panasonic Electronic Components
1,972
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
8.9 A
12.1A
Shielded
20.35mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M3R3KVC
FIXED IND 3.3UH 12.6A 10.34 MOHM
Panasonic Electronic Components
1,461
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
12.6 A
17.1A
Shielded
10.34mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M4R7KVC
FIXED IND 4.7UH 11.2A 12.98 MOHM
Panasonic Electronic Components
1,239
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.68120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
11.2 A
13.9A
Shielded
12.98mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M100KVC
FIXED IND 10UH 7.6A 27.94MOHM SM
Panasonic Electronic Components
1,182
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
7.6 A
10.8A
Shielded
27.94mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M470KVC
FIXED IND 47UH 3.4A 145.2MOHM SM
Panasonic Electronic Components
972
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
3.4 A
4.7A
Shielded
145.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M330KVC
FIXED IND 33UH 4.2A 93.06MOHM SM
Panasonic Electronic Components
606
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.92350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
4.2 A
5.6A
Shielded
93.06mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M1R5KVC
FIXED IND 1.5UH 17.4A 5.39 MOHM
Panasonic Electronic Components
2,107
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
17.4 A
25A
Shielded
5.39mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M1R0KVC
FIXED IND 1UH 23.9A 2.86MOHM SMD
Panasonic Electronic Components
1,101
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
23.9 A
34.6A
Shielded
2.86mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
245
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.91464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
100 µH
±20%
2.5 A
3.5A
Shielded
266.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
846
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.91464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
68 µH
±20%
2.9 A
4.7A
Shielded
196.24mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M2R2KVC
FIXED IND 2.2UH 14.8A 7.48 MOHM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.83000
Cut Tape (CT)
500 : $0.95422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
14.8 A
21A
Shielded
7.48mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.