Fixed Inductors

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 100UH 216MA 4.9OHM SMD
3615A101K
FIXED IND 100UH 216MA 4.9OHM SMD
TE Connectivity Passive Product
0
In Stock
615
Marketplace
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
500 : $10.52440
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron
100 µH
±10%
216 mA
-
Unshielded
4.9Ohm Max
55 @ 2.5MHz
8MHz
-
-55°C ~ 100°C
2.5 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
3615A100K
3615A100K
FIXED IND 10UH 620MA 600MOHM SMD
TE Connectivity Passive Product
82
In Stock
1 : $15.22000
Cut Tape (CT)
500 : $9.06366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Iron
10 µH
±10%
620 mA
-
Unshielded
600mOhm Max
35 @ 7.9MHz
42MHz
-
-55°C ~ 100°C
7.9 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 4.7UH 1.05A 210MOHM SM
3615A4R7K
FIXED IND 4.7UH 1.05A 210MOHM SM
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron
4.7 µH
±10%
1.05 A
-
Unshielded
210mOhm Max
35 @ 7.9MHz
60MHz
-
-55°C ~ 100°C
7.9 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 470NH 1.7A 80 MOHM SMD
3615AR47K
FIXED IND 470NH 1.7A 80 MOHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Phenolic
470 nH
±10%
1.7 A
-
Unshielded
80mOhm Max
50 @ 25MHz
300MHz
-
-55°C ~ 100°C
25 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 1MH 118MA 16.5 OHM SMD
3615A102K
FIXED IND 1MH 118MA 16.5 OHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
118 mA
-
Unshielded
16.5Ohm Max
60 @ 790kHz
2.5MHz
-
-55°C ~ 100°C
790 kHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 1UH 960MA 250 MOHM SMD
3615A1R0K
FIXED IND 1UH 960MA 250 MOHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Phenolic
1 µH
±10%
960 mA
-
Unshielded
250mOhm Max
50 @ 25MHz
200MHz
-
-55°C ~ 100°C
25 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 22UH 340MA 2 OHM SMD
3615A220K
FIXED IND 22UH 340MA 2 OHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron
22 µH
±10%
340 mA
-
Unshielded
2Ohm Max
55 @ 2.5MHz
24MHz
-
-55°C ~ 100°C
2.5 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 220UH 175MA 7.5OHM SMD
3615A221K
FIXED IND 220UH 175MA 7.5OHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
175 mA
-
Unshielded
7.5Ohm Max
60 @ 790kHz
5.8MHz
-
-55°C ~ 100°C
790 kHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 2.2UH 505MA 900MOHM SM
3615A2R2K
FIXED IND 2.2UH 505MA 900MOHM SM
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Phenolic
2.2 µH
±10%
505 mA
-
Unshielded
900mOhm Max
35 @ 7.9MHz
140MHz
-
-55°C ~ 100°C
7.9 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 47UH 259MA 3.4 OHM SMD
3615A470K
FIXED IND 47UH 259MA 3.4 OHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron
47 µH
±10%
259 mA
-
Unshielded
3.4Ohm Max
55 @ 2.5MHz
16MHz
-
-55°C ~ 100°C
2.5 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 470UH 144MA 11 OHM SMD
3615A471K
FIXED IND 470UH 144MA 11 OHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
144 mA
-
Unshielded
11Ohm Max
60 @ 790kHz
4MHz
-
-55°C ~ 100°C
790 kHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 820UH 123MA 15.1OHM SM
3615A821K
FIXED IND 820UH 123MA 15.1OHM SM
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
820 µH
±10%
123 mA
-
Unshielded
15.1Ohm Max
60 @ 790kHz
3.1MHz
-
-55°C ~ 100°C
790 kHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 100NH 3.5A 27 MOHM SMD
3615AR10K
FIXED IND 100NH 3.5A 27 MOHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Phenolic
100 nH
±10%
3.5 A
-
Unshielded
27mOhm Max
50 @ 25MHz
550MHz
-
-55°C ~ 100°C
25 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
FIXED IND 220NH 2.57A 35MOHM SMD
3615AR22K
FIXED IND 220NH 2.57A 35MOHM SMD
TE Connectivity Passive Product
0
In Stock
Check Lead Time
2,000 : $9.06368
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Phenolic
220 nH
±10%
2.57 A
-
Unshielded
35mOhm Max
50 @ 25MHz
415MHz
-
-55°C ~ 100°C
25 MHz
Surface Mount
Nonstandard
-
0.512" L x 0.197" W (13.00mm x 5.00mm)
0.209" (5.30mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.