Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P3W Series
FIXED IND 470NH 20A 4.2 MOHM SMD
Panasonic Electronic Components
1,489
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $0.64893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
Metal Composite
470 nH
±20%
20 A
-
Shielded
4.2mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 1.5UH 11A 13 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
1.5 µH
±20%
11 A
-
Shielded
13mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 2.2UH 9A 17.8 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
2.2 µH
±20%
9 A
-
Shielded
17.8mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 3.3UH 7.4A 28.8MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
3.3 µH
±20%
7.4 A
-
Shielded
28.8mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 1UH 13A 7.9 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
1 µH
±20%
13 A
-
Shielded
7.9mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 4.7UH 5.7A 40.3MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
4.7 µH
±20%
5.7 A
-
Shielded
40.3mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 330NH 21A 3.9 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
330 nH
±20%
21 A
-
Shielded
3.9mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 680NH 17A 5.5 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
680 nH
±20%
17 A
-
Shielded
5.5mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
ETQ-P3W Series
FIXED IND 820NH 14A 8 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
-
Metal Composite
820 nH
±20%
14 A
-
Shielded
8mOhm Max
-
-
-
-
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.