Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
453 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±15% | 1.6 A | - | Shielded | 130mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
2,090 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±10% | 500 mA | - | Shielded | 970mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
1,039 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 330 µH | ±10% | 600 mA | - | Shielded | 660mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
2,995 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 1.1 A | - | Shielded | 220mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
1,510 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±15% | 1.9 A | - | Shielded | 90mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
836 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 3.3 A | - | Shielded | 35mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
751 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 820 µH | ±10% | 350 mA | - | Shielded | 1.7Ohm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
401 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±10% | 700 mA | - | Shielded | 460mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
683 In Stock | 1 : $2.27000 Cut Tape (CT) 600 : $1.32303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 2.3 A | - | Shielded | 62mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.23959 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.5 µH | ±20% | 6.2 A | - | Shielded | 16mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±15% | 1.1 A | - | Shielded | 220mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 3.3 A | - | Shielded | 35mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±20% | 2.3 A | - | Shielded | 62mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±10% | 700 mA | - | Shielded | 460mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±15% | 700 mA | - | Shielded | 460mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 µH | ±10% | 600 mA | - | Shielded | 660mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±15% | 1.6 A | - | Shielded | 130mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 µH | ±10% | 500 mA | - | Shielded | 970mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 µH | ±10% | 450 mA | - | Shielded | 1.98Ohm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.24763 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1 A | - | Shielded | 400mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.31821 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±15% | 1.4 A | - | Shielded | 240mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.31821 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±20% | 3.9 A | - | Shielded | 40mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
0 In Stock Check Lead Time | 1,200 : $1.61498 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 2.1 A | - | Shielded | 150mOhm Max | - | - | - | -25°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) |