Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,705 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.07359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 250 mA | 120mA | Shielded | 950mOhm | - | 40MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
86,247 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.08077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 800 mA | 700mA | Shielded | 100mOhm | - | 150MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
57,958 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.08077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 600 mA | 400mA | Shielded | 160mOhm | - | 100MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
241,097 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.09513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
160,719 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.08974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 250 mA | 90mA | Shielded | 1.05Ohm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
41,140 In Stock | 1 : $0.31000 Cut Tape (CT) 4,000 : $0.11846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
76,029 In Stock | 1 : $0.42000 Cut Tape (CT) 10,000 : $0.16513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 350 mA | 60mA | Shielded | 550mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
365,603 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.05744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 700 mA | 550mA | Shielded | 180mOhm | - | - | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
78,980 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.07000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±20% | 850 mA | 700mA | Shielded | 140mOhm | - | 600MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
62,205 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.06641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±20% | 1.15 A | 1A | Shielded | 70mOhm | - | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
30,923 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.07539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 900 mA | 190mA | Shielded | 100mOhm | - | 140MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
26,348 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.06821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 1 µH | ±20% | 900 mA | 280mA | Shielded | 100mOhm | - | 160MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
24,345 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.06821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 2.2 µH | ±20% | 160 mA | 160mA | Shielded | 260mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
20,208 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.08273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 10 µH | ±20% | 60 mA | - | Shielded | 400mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
14,383 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.06821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 4.7 µH | ±20% | 80 mA | - | Shielded | 300mOhm | - | 70MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
9,964 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.13103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 750 mA | 250mA | Shielded | 130mOhm | - | 140MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
205,646 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.05923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 350 mA | 90mA | Shielded | 470mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
43,278 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.08974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 350 mA | 120mA | Shielded | 500mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
26,701 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 650 mA | 210mA | Shielded | 150mOhm | - | 120MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
26,197 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 400 mA | 120mA | Shielded | 330mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
25,447 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 900 mA | 280mA | Shielded | 100mOhm | - | 160MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
21,999 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 500 mA | 180mA | Shielded | 300mOhm | - | 70MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
16,421 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.07359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 60mA | Shielded | 2Ohm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
13,414 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 450 mA | 200mA | Shielded | 340mOhm | - | 90MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
10,743 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.06821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±20% | 900 mA | 800mA | Shielded | 130mOhm | - | - | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) |