Fixed Inductors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-M1050M Series
ETQ-P5M101YGC
FIXED IND 97UH 2.7A 229 MOHM SMD
Panasonic Electronic Components
3,489
In Stock
1 : $2.22000
Cut Tape (CT)
500 : $1.31386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
97 µH
±20%
2.7 A
3A
Shielded
229mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M3R3YGC
FIXED IND 3.3UH 14.7A 7.81 MOHM
Panasonic Electronic Components
1,453
In Stock
1 : $2.22000
Cut Tape (CT)
500 : $1.31386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
14.7 A
23.4A
Shielded
7.81mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.429" L x 0.394" W (10.90mm x 10.00mm)
0.197" (5.00mm)
878
In Stock
1 : $2.55000
Cut Tape (CT)
500 : $1.26588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
82 µH
±20%
2.8 A
4.3A
Shielded
213.4mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.197" (5.00mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.