Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Drum Core, Wirewound
Inductance
3.3 µH4.7 µH6.8 µH10 µH22 µH33 µH47 µH48 µH66 µH
Current Rating (Amps)
1 A2.3 A2.9 A3.3 A3.7 A5.7 A6.9 A8 A10.4 A
Current - Saturation (Isat)
3.9A4.1A4.8A5.8A10.6A12.1A13.1A14.4A-
DC Resistance (DCR)
13.09mOhm Max23mOhm Max29.4mOhm Max41.3mOhm Max102mOhm Max132mOhm Max156mOhm172mOhm Max276.1mOhm Max
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)0.335" L x 0.315" W (8.50mm x 8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-PxMxxxYFM
ETQ-P5M470YFM
FIXED IND 47UH 2.9A 172 MOHM SMD
Panasonic Electronic Components
6,294
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
4.1A
Shielded
172mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M100YFM
FIXED IND 10UH 5.7A 41.3MOHM SMD
Panasonic Electronic Components
3,132
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.7 A
10.6A
Shielded
41.3mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M680YFM
FIXED IND 66UH 2.3A 276.1MOHM SM
Panasonic Electronic Components
2,584
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $0.97540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
66 µH
±20%
2.3 A
3.9A
Shielded
276.1mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M330YFM
FIXED IND 33UH 3.3A 132 MOHM SMD
Panasonic Electronic Components
436
In Stock
1 : $2.35000
Cut Tape (CT)
500 : $1.18400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
3.3 A
4.8A
Shielded
132mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M220YFM
FIXED IND 22UH 3.7A 102MOHM SMD
Panasonic Electronic Components
1,341
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
3.7 A
5.8A
Shielded
102mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M6R8YFM
FIXED IND 6.8UH 6.9A 29.4MOHM SM
Panasonic Electronic Components
727
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
6.9 A
12.1A
Shielded
29.4mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M3R3YFM
FIXED IND 3.3UH 10.4A 13.09 MOHM
Panasonic Electronic Components
358
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
10.4 A
14.4A
Shielded
13.09mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M4R7YFM
FIXED IND 4.7UH 8A 23 MOHM SMD
Panasonic Electronic Components
1,000
In Stock
1 : $2.42000
Cut Tape (CT)
500 : $1.26882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
8 A
13.1A
Shielded
23mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
ETQ-PxMxxxYFM
ETQ-P5M480YFM
FIXED IND 48UH 1A 156 MOHM SMD
Panasonic Electronic Components
0
In Stock
1,000 : $4.02227
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
Metal Composite
48 µH
±20%
1 A
-
Shielded
156mOhm
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.