Fixed Inductors

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Inductance
4.7 µH10 µH22 µH33 µH47 µH
Current Rating (Amps)
2.9 A3.4 A3.9 A6 A8.8 A
Current - Saturation (Isat)
3.7A4.2A4.6A9.6A10.7A
DC Resistance (DCR)
18.48mOhm Max39.6mOhm Max92.51mOhm Max126.5mOhm Max163.46mOhm Max
Package / Case
2-SMD, J-LeadNonstandard
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P4MxxxKFM
ETQ-P4M470KFM
FIXED IND 47UH 2.9A 163.46 MOHM
Panasonic Electronic Components
10,493
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.92824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
3.7A
Shielded
163.46mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M100KFM
FIXED IND 10UH 6A 39.6 MOHM SMD
Panasonic Electronic Components
2,785
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.92824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
6 A
9.6A
Shielded
39.6mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M220KFM
FIXED IND 22UH 3.9A 92.51MOHM SM
Panasonic Electronic Components
2,272
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.92824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
3.9 A
4.6A
Shielded
92.51mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M4R7KFM
FIXED IND 4.7UH 8.8A 18.48 MOHM
Panasonic Electronic Components
1,067
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.92824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
8.8 A
10.7A
Shielded
18.48mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
625
In Stock
1 : $1.66000
Cut Tape (CT)
500 : $0.87374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
33 µH
±20%
3.4 A
4.2A
Shielded
126.5mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.