Fixed Inductors

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, WirewoundWirewound
Inductance
3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH
Current Rating (Amps)
3.1 A4.2 A4.6 A5.2 A5.9 A7.3 A9.2 A
Current - Saturation (Isat)
4.1A6.7A7.2A8.1A9.3A9.9A12A
DC Resistance (DCR)
14.41mOhm Max22.77mOhm Max35.31mOhm Max44.44mOhm Max66.77mOhm Max70.18mOhm Max124.3mOhm Max
Package / Case
2-SMD, J-LeadNonstandard
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)0.291" L x 0.276" W (7.40mm x 7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P4MxxxKFM
ETQ-P4M150KFN
FIXED IND 15UH 4.2A 70.18MOHM SM
Panasonic Electronic Components
2,858
In Stock
1 : $1.74000
Cut Tape (CT)
500 : $0.90924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
4.2 A
6.7A
Shielded
70.18mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M3R3KFN
FIXED IND 3.3UH 9.2A 14.41 MOHM
Panasonic Electronic Components
2,641
In Stock
1 : $1.74000
Cut Tape (CT)
500 : $0.64910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
9.2 A
12A
Shielded
14.41mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
1,984
In Stock
1 : $1.74000
Cut Tape (CT)
500 : $0.90924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
6.8 µH
±20%
5.9 A
9.9A
Shielded
35.31mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M100KFN
FIXED IND 10UH 5.2A 44.44MOHM SM
Panasonic Electronic Components
395
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.88550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
8.1A
Shielded
44.44mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
941
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.85794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
22 µH
±20%
3.1 A
4.1A
Shielded
124.3mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
ETQ-P4M4R7KFN
FIXED IND 4.7UH 7.3A 22.77 MOHM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.76000
Cut Tape (CT)
500 : $0.88550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
7.3 A
9.3A
Shielded
22.77mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
0
In Stock
Check Lead Time
1 : $1.70000
Cut Tape (CT)
500 : $0.87374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
15 µH
±20%
4.6 A
7.2A
Shielded
66.77mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.